Keywords:





FILTER LINE 7MH 0.3A VERTICAL - UF1717V-702Y0R3-01 - Filters

300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-702Y0R3-01

Digi-Key Part Number UF1717V-702Y0R3-01-ND
Price Break
10
Unit Price
3.00000
Extended Price
30.00
Manufacturer Part NumberUF1717V-702Y0R3-01
DescriptionFILTER LINE 7MH 0.3A VERTICAL
Quantity Available Non-Stock
All prices are in USD

Purchase 300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-702Y0R3-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-702Y0R3-01
Technical/Catalog InformationUF1717V-702Y0R3-01
VendorTDK Corporation
CategoryFilters
Inductance7mH
Impedance-
DC Resistance (DCR)2.500 Ohm Max
Current 300mA
Filter TypeCommon Mode - 2 Line Array
Mounting TypeThrough Hole
Package / Case0.689" L x 0.433" W x 0.669" H (17.50mm x 11.00mm x 17.00mm)
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UF1717V 702Y0R3 01
UF1717V702Y0R301

UF1717V-702Y0R3-01 Specification Sheet

Image of FILTER LINE 7MH 0.3A VERTICAL - UF1717V-702Y0R3-01

FILTER LINE 7MH 0.3A VERTICAL - UF1717V-702Y0R3-01 (UF1717V-702Y0R3-01-ND) - Filters

Related parts 300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-702Y0R3-01
FILTER LINE 7MH 0.3A VERTICAL - UF1717V-702Y0R3-01
 Order 'filter line 7mh 0.3a vertical - UF1717V-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-702Y0R3-01-ND.
FILTER LINE 7MH 0.3A VERTICAL - UF1717VB-702Y0R3-01
 Order 'filter line 7mh 0.3a vertical - UF1717VB-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717VB702Y0R301-ND.
FILTER LINE 7MH 0.3A HORIZONTAL - UF1717H-702Y0R3-01
 Order 'filter line 7mh 0.3a horizontal - UF1717H-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-702Y0R3-01-ND.
FILTER LINE 7MH 0.3A HORIZONTAL - UF1717HB-702Y0R3-01
 Order 'filter line 7mh 0.3a horizontal - UF1717HB-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717HB702Y0R301-ND.
FILTER LINE 7MH 2.5A VERTICAL - TF2628V-702Y2R5-01
 Order 'filter line 7mh 2.5a vertical - TF2628V-702Y2R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-702Y2R5-01-ND.
FILTER LINE 7MH 4A VERTICAL - TF3524V-702Y4R0-01
 Order 'filter line 7mh 4a vertical - TF3524V-702Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-702Y4R0-01-ND.
FILTER LINE 10UH 3A VERTICAL - UF1717V-100Y3R0-03
 Order 'filter line 10uh 3a vertical - UF1717V-100Y3R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-100Y3R003-ND.
FILTER LINE 10MH 0.25A VERTICAL - UF1717V-103YR25-02
 Order 'filter line 10mh 0.25a vertical - UF1717V-103YR25-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-103YR2502-ND.
FILTER LINE 1.3MH 0.7A VERTICAL - UF1717V-132Y0R7-01
 Order 'filter line 1.3mh 0.7a vertical - UF1717V-132Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-132Y0R701-ND.
FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01
 Order 'filter line 1.5mh 0.6a vertical - UF1717V-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-152Y0R6-01-ND.
FILTER LINE 20UH 2A VERTICAL - UF1717V-200Y2R0-03
 Order 'filter line 20uh 2a vertical - UF1717V-200Y2R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-200Y2R003-ND.
FILTER LINE 0.2MH 1.6A VERTICAL - UF1717V-201Y1R6-01
 Order 'filter line 0.2mh 1.6a vertical - UF1717V-201Y1R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-201Y1R601-ND.
FILTER LINE 2.8MH 0.5A VERTICAL - UF1717V-282Y0R5-01
 Order 'filter line 2.8mh 0.5a vertical - UF1717V-282Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-282Y0R501-ND.
FILTER LINE 30UH 1.2A VERTICAL - UF1717V-300Y1R2-03
 Order 'filter line 30uh 1.2a vertical - UF1717V-300Y1R2-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-300Y1R203-ND.
FILTER LINE 3.4MH 0.4A VERTICAL - UF1717V-342Y0R4-01
 Order 'filter line 3.4mh 0.4a vertical - UF1717V-342Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-342Y0R4-01-ND.

Options for 300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-702Y0R3-01
Send this link via E-Mail
Help With This Screen

FILTER LINE 7MH 0.3A VERTICAL - UF1717V-702Y0R3-01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FILTER LINE 7MH 0.3A HORIZONTAL - UF1717HB-702Y0R3-01 Next: FILTER LINE 7MH 0.3A VERTICAL - UF1717VB-702Y0R3-01
FILTER LINE 7MH 0.3A VERTICAL - UF1717V-702Y0R3-01