FILTER LINE 0.6MH 1A VERTICAL - UF1717V-601Y1R0-01 - Filters
1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-601Y1R0-01
| Digi-Key Part Number | UF1717V-601Y1R001-ND |
10 |
2.00000 |
Extended Price
20.00 |
| Manufacturer Part Number | UF1717V-601Y1R0-01 | |||
| Description | FILTER LINE 0.6MH 1A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UF1717V-601Y1R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 600µH |
| Impedance | - |
| DC Resistance (DCR) | 200.0 mOhm Max |
| Current | 1A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.689" L x 0.433" W x 0.669" H (17.50mm x 11.00mm x 17.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UF1717V 601Y1R0 01 UF1717V601Y1R001 UF1717V 601Y1R001 ND UF1717V601Y1R001ND UF1717V-601Y1R001 |
UF1717V-601Y1R0-01 Specification Sheet
FILTER LINE 0.6MH 1A VERTICAL - UF1717V-601Y1R0-01 (UF1717V-601Y1R001-ND) - Filters
Related parts 1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-601Y1R0-01FILTER LINE 0.6MH 1A VERTICAL - UF1717V-601Y1R0-01
Order 'filter line 0.6mh 1a vertical - UF1717V-601Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-601Y1R001-ND.
FILTER LINE 0.6MH 1A HORIZONTAL - UF1717H-601Y1R0-01
Order 'filter line 0.6mh 1a horizontal - UF1717H-601Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-601Y1R001-ND.
FILTER LINE 4MH 1A VERTICAL - HF2018R-402Y1R0-01
Order 'filter line 4mh 1a vertical - HF2018R-402Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-402Y1R001-ND.
FILTER LINE 4MH 1A VERTICAL - HF2022R-402Y1R0-01
Order 'filter line 4mh 1a vertical - HF2022R-402Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-402Y1R001-ND.
FILTER LINE 18MH 1A VERTICAL - HF2827-183Y1R0-01
Order 'filter line 18mh 1a vertical - HF2827-183Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2827-183Y1R0-01-ND.
FILTER LINE 60UH 1A VERTICAL - UF1717V-600Y1R0-03
Order 'filter line 60uh 1a vertical - UF1717V-600Y1R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-600Y1R0-03-ND.
FILTER LINE 10MH 1A VERTICAL - UF2327L-103Y1R0-01
Order 'filter line 10mh 1a vertical - UF2327L-103Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327L-103Y1R001-ND.
FILTER LINE 7.5MH 1A VERTICAL - UF2327S4-752Y1R0-01
Order 'filter line 7.5mh 1a vertical - UF2327S4-752Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327S4752Y1R001-ND.
FILTER LINE 2MH 1A VERTICAL - TF1713VU-202Y1R0-01
Order 'filter line 2mh 1a vertical - TF1713VU-202Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1713VU202Y1R001-ND.
FILTER LINE 10MH 1A VERTICAL - TF1714VU-103Y1R0-01
Order 'filter line 10mh 1a vertical - TF1714VU-103Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1714VU103Y1R001-ND.
FILTER LINE 15MH 1A VERTICAL - TF1714VU-153Y1R0-01
Order 'filter line 15mh 1a vertical - TF1714VU-153Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1714VU153Y1R001-ND.
FILTER LINE 5MH 1A VERTICAL - TF1714VU-502Y1R0-01
Order 'filter line 5mh 1a vertical - TF1714VU-502Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1714VU502Y1R001-ND.
FILTER LINE 8MH 1A VERTICAL - TF1714VU-802Y1R0-01
Order 'filter line 8mh 1a vertical - TF1714VU-802Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1714VU802Y1R001-ND.
FILTER LINE 10MH 1A VERTICAL - TF1821VU-103Y1R0-01
Order 'filter line 10mh 1a vertical - TF1821VU-103Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1821VU103Y1R001-ND.
FILTER LINE 5MH 1A VERTICAL - TF1821VU-502Y1R0-01
Order 'filter line 5mh 1a vertical - TF1821VU-502Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1821VU502Y1R001-ND.
Options for 1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-601Y1R0-01
Send this link via E-Mail
Help With This Screen
