Keywords:





FILTER LINE 60UH 1A VERTICAL - UF1717V-600Y1R0-03

1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-600Y1R0-03

Digi-Key Part Number UF1717V-600Y1R0-03-ND
Price Break
10
Unit Price
3.00000
Extended Price
30.00
Manufacturer Part NumberUF1717V-600Y1R0-03
DescriptionFILTER LINE 60UH 1A VERTICAL
Quantity Available Non-Stock
All prices are in USD

Purchase 1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-600Y1R0-03
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-600Y1R0-03
Technical/Catalog InformationUF1717V-600Y1R0-03
VendorTDK Corporation
CategoryFilters
Inductance60µH
Impedance-
DC Resistance (DCR)300.0 mOhm Max
Current 1A
Filter TypeCommon Mode - 2 Line Array
Mounting TypeThrough Hole
Package / Case0.689" L x 0.433" W x 0.669" H (17.50mm x 11.00mm x 17.00mm)
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UF1717V 600Y1R0 03
UF1717V600Y1R003

UF1717V-600Y1R0-03 Specification Sheet

Image of FILTER LINE 60UH 1A VERTICAL - UF1717V-600Y1R0-03

FILTER LINE 60UH 1A VERTICAL - UF1717V-600Y1R0-03 (UF1717V-600Y1R0-03-ND)

Related parts 1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-600Y1R0-03
FILTER LINE 60UH 1A VERTICAL - UF1717V-600Y1R0-03
 Order 'filter line 60uh 1a vertical - UF1717V-600Y1R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-600Y1R0-03-ND.
FILTER LINE 0.6MH 1A VERTICAL - UF1717V-601Y1R0-01
 Order 'filter line 0.6mh 1a vertical - UF1717V-601Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-601Y1R001-ND.
FILTER LINE 60UH 1A VERTICAL - TF0804S-02
 Order 'filter line 60uh 1a vertical - TF0804S-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0804S-02-ND.
FILTER LINE 60UH 1A VERTICAL - TF0804V-04P-02
 Order 'filter line 60uh 1a vertical - TF0804V-04P-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0804V-04P-02-ND.
FILTER LINE 3UH 1A VERTICAL - TF0804S-01
 Order 'filter line 3uh 1a vertical - TF0804S-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0804S-01-ND.
FILTER LINE 4MH 1A VERTICAL - HF2018R-402Y1R0-01
 Order 'filter line 4mh 1a vertical - HF2018R-402Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-402Y1R001-ND.
FILTER LINE 4MH 1A VERTICAL - HF2022R-402Y1R0-01
 Order 'filter line 4mh 1a vertical - HF2022R-402Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-402Y1R001-ND.
FILTER LINE 6.2MH 1A VERTICAL - HF2024-622Y1R0-T01
 Order 'filter line 6.2mh 1a vertical - HF2024-622Y1R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2024-622Y1R0T01-ND.
FILTER LINE 20MH 1A VERTICAL - HF2422-203Y1R0-T01
 Order 'filter line 20mh 1a vertical - HF2422-203Y1R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-203Y1R0T01-ND.
FILTER LINE 20MH 1A VERTICAL - HF2430-203Y1R0-T01
 Order 'filter line 20mh 1a vertical - HF2430-203Y1R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2430-203Y1R0T01-ND.
FILTER LINE 35MH 1A VERTICAL - HF2826-353Y1R0-T01
 Order 'filter line 35mh 1a vertical - HF2826-353Y1R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2826-353Y1R0T01-ND.
FILTER LINE 18MH 1A VERTICAL - HF2827-183Y1R0-01
 Order 'filter line 18mh 1a vertical - HF2827-183Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2827-183Y1R0-01-ND.
FILTER LINE 35MH 1A VERTICAL - HF2836-353Y1R0-T01
 Order 'filter line 35mh 1a vertical - HF2836-353Y1R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-353Y1R0T01-ND.
FILTER LINE 10MH 1A VERTICAL - UF2327L-103Y1R0-01
 Order 'filter line 10mh 1a vertical - UF2327L-103Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327L-103Y1R001-ND.
FILTER LINE 7.5MH 1A VERTICAL - UF2327S4-752Y1R0-01
 Order 'filter line 7.5mh 1a vertical - UF2327S4-752Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327S4752Y1R001-ND.

Options for 1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-600Y1R0-03
Send this link via E-Mail
Help With This Screen

FILTER LINE 60UH 1A VERTICAL - UF1717V-600Y1R0-03
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FILTER LINE 60UH 1A VERTICAL - TF0804V-04P-02 Next: FILTER LINE 60UH 8A VERTICAL - TF3435VU-600Y8R0-1H
FILTER LINE 60UH 1A VERTICAL - UF1717V-600Y1R0-03