FILTER LINE 3.4MH 0.4A VERTICAL - UF1717V-342Y0R4-01 - Filters
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-342Y0R4-01
| Digi-Key Part Number | UF1717V-342Y0R4-01-ND |
10 |
3.00000 |
Extended Price
30.00 |
| Manufacturer Part Number | UF1717V-342Y0R4-01 | |||
| Description | FILTER LINE 3.4MH 0.4A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UF1717V-342Y0R4-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 3.4mH |
| Impedance | - |
| DC Resistance (DCR) | 1.300 Ohm Max |
| Current | 400mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.689" L x 0.433" W x 0.669" H (17.50mm x 11.00mm x 17.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UF1717V 342Y0R4 01 UF1717V342Y0R401 |
UF1717V-342Y0R4-01 Specification Sheet
FILTER LINE 3.4MH 0.4A VERTICAL - UF1717V-342Y0R4-01 (UF1717V-342Y0R4-01-ND) - Filters
Related parts 400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-342Y0R4-01FILTER LINE 3.4MH 0.4A VERTICAL - UF1717V-342Y0R4-01
Order 'filter line 3.4mh 0.4a vertical - UF1717V-342Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-342Y0R4-01-ND.
FILTER LINE 3.4MH 0.4A HORIZONTL - UF1717H-342Y0R4-01
Order 'filter line 3.4mh 0.4a horizontl - UF1717H-342Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-342Y0R4-01-ND.
FILTER LINE 1.3MH 0.7A VERTICAL - UF1717V-132Y0R7-01
Order 'filter line 1.3mh 0.7a vertical - UF1717V-132Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-132Y0R701-ND.
FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01
Order 'filter line 1.5mh 0.6a vertical - UF1717V-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-152Y0R6-01-ND.
FILTER LINE 0.2MH 1.6A VERTICAL - UF1717V-201Y1R6-01
Order 'filter line 0.2mh 1.6a vertical - UF1717V-201Y1R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-201Y1R601-ND.
FILTER LINE 2.8MH 0.5A VERTICAL - UF1717V-282Y0R5-01
Order 'filter line 2.8mh 0.5a vertical - UF1717V-282Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-282Y0R501-ND.
FILTER LINE 0.6MH 1A VERTICAL - UF1717V-601Y1R0-01
Order 'filter line 0.6mh 1a vertical - UF1717V-601Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-601Y1R001-ND.
FILTER LINE 7MH 0.3A VERTICAL - UF1717V-702Y0R3-01
Order 'filter line 7mh 0.3a vertical - UF1717V-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-702Y0R3-01-ND.
FILTER LINE 25MH 0.4A VERTICAL - HF2018R-253Y0R4-01
Order 'filter line 25mh 0.4a vertical - HF2018R-253Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-253Y0R401-ND.
FILTER LINE 25MH 0.4A VERTICAL - HF2022R-253Y0R4-01
Order 'filter line 25mh 0.4a vertical - HF2022R-253Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-253Y0R401-ND.
FILTER LINE 1MH 2A VERTICAL - HF2018R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2018R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-102Y2R001-ND.
FILTER LINE 10MH 0.7A VERTICAL - HF2018R-103Y0R7-01
Order 'filter line 10mh 0.7a vertical - HF2018R-103Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-103Y0R701-ND.
FILTER LINE 18MH 0.5A VERTICAL - HF2018R-183Y0R5-01
Order 'filter line 18mh 0.5a vertical - HF2018R-183Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-183Y0R501-ND.
FILTER LINE 2MH 1.5A VERTICAL - HF2018R-202Y1R5-01
Order 'filter line 2mh 1.5a vertical - HF2018R-202Y1R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-202Y1R501-ND.
FILTER LINE 2.5MH 1.3A VERTICAL - HF2018R-252Y1R3-01
Order 'filter line 2.5mh 1.3a vertical - HF2018R-252Y1R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-252Y1R301-ND.
Options for 400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-342Y0R4-01
Send this link via E-Mail
Help With This Screen
