FILTER LINE 30UH 1.2A VERTICAL - UF1717V-300Y1R2-03 - Filters
| Digi-Key Part Number | UF1717V-300Y1R203-ND |
10 |
2.00000 |
Extended Price
20.00 |
| Manufacturer Part Number | UF1717V-300Y1R2-03 | |||
| Description | FILTER LINE 30UH 1.2A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UF1717V-300Y1R2-03 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 30µH |
| Impedance | - |
| DC Resistance (DCR) | 150.0 mOhm Max |
| Current | 1.2A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UF1717V 300Y1R2 03 UF1717V300Y1R203 UF1717V 300Y1R203 ND UF1717V300Y1R203ND UF1717V-300Y1R203 |
UF1717V-300Y1R2-03 Specification Sheet
FILTER LINE 30UH 1.2A VERTICAL - UF1717V-300Y1R2-03 (UF1717V-300Y1R203-ND) - Filters
Related parts Filters :FILTER LINE 30UH 1.2A VERTICAL - UF1717V-300Y1R2-03
Order 'filter line 30uh 1.2a vertical - UF1717V-300Y1R2-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-300Y1R203-ND.
FILTER LINE 10UH 3A VERTICAL - UF1717V-100Y3R0-03
Order 'filter line 10uh 3a vertical - UF1717V-100Y3R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-100Y3R003-ND.
FILTER LINE 20UH 2A VERTICAL - UF1717V-200Y2R0-03
Order 'filter line 20uh 2a vertical - UF1717V-200Y2R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-200Y2R003-ND.
FILTER LINE 60UH 1A VERTICAL - UF1717V-600Y1R0-03
Order 'filter line 60uh 1a vertical - UF1717V-600Y1R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-600Y1R0-03-ND.
FILTER LINE 10MH 1.2A VERTICAL - HF2422-103Y1R2-T01
Order 'filter line 10mh 1.2a vertical - HF2422-103Y1R2-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-103Y1R2T01-ND.
FILTER LINE 10MH 1.2A VERTICAL - HF2430-103Y1R2-T01
Order 'filter line 10mh 1.2a vertical - HF2430-103Y1R2-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2430-103Y1R2T01-ND.
FILTER LINE 25MH 1.2A VERTICAL - HF2826-253Y1R2-T01
Order 'filter line 25mh 1.2a vertical - HF2826-253Y1R2-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2826-253Y1R2T01-ND.
FILTER LINE 25UH 12A VERTICAL - TF2628V-250Y12R0-1H
Order 'filter line 25uh 12a vertical - TF2628V-250Y12R0-1H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-250Y12R0-1H-ND.
FILTER LINE 10MH 0.25A VERTICAL - UF1717V-103YR25-02
Order 'filter line 10mh 0.25a vertical - UF1717V-103YR25-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-103YR2502-ND.
FILTER LINE 1.3MH 0.7A VERTICAL - UF1717V-132Y0R7-01
Order 'filter line 1.3mh 0.7a vertical - UF1717V-132Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-132Y0R701-ND.
FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01
Order 'filter line 1.5mh 0.6a vertical - UF1717V-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-152Y0R6-01-ND.
FILTER LINE 0.2MH 1.6A VERTICAL - UF1717V-201Y1R6-01
Order 'filter line 0.2mh 1.6a vertical - UF1717V-201Y1R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-201Y1R601-ND.
FILTER LINE 2.8MH 0.5A VERTICAL - UF1717V-282Y0R5-01
Order 'filter line 2.8mh 0.5a vertical - UF1717V-282Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-282Y0R501-ND.
FILTER LINE 3.4MH 0.4A VERTICAL - UF1717V-342Y0R4-01
Order 'filter line 3.4mh 0.4a vertical - UF1717V-342Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-342Y0R4-01-ND.
FILTER LINE 0.6MH 1A VERTICAL - UF1717V-601Y1R0-01
Order 'filter line 0.6mh 1a vertical - UF1717V-601Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-601Y1R001-ND.
Send this link via E-Mail
Help With This Screen