Keywords:





FILTER LINE 2.8MH 0.5A VERTICAL - UF1717V-282Y0R5-01 - Filters

500mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-282Y0R5-01

Digi-Key Part Number UF1717V-282Y0R501-ND
Price Break
10
Unit Price
2.00000
Extended Price
20.00
Manufacturer Part NumberUF1717V-282Y0R5-01
DescriptionFILTER LINE 2.8MH 0.5A VERTICAL
Quantity Available Non-Stock
All prices are in USD

Purchase 500mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-282Y0R5-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 500mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-282Y0R5-01
Technical/Catalog InformationUF1717V-282Y0R5-01
VendorTDK Corporation
CategoryFilters
Inductance2.8mH
Impedance-
DC Resistance (DCR)1.000 Ohm Max
Current 500mA
Filter TypeCommon Mode - 2 Line Array
Mounting TypeThrough Hole
Package / Case0.689" L x 0.433" W x 0.669" H (17.50mm x 11.00mm x 17.00mm)
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UF1717V 282Y0R5 01
UF1717V282Y0R501
UF1717V 282Y0R501 ND
UF1717V282Y0R501ND
UF1717V-282Y0R501

UF1717V-282Y0R5-01 Specification Sheet

Image of FILTER LINE 2.8MH 0.5A VERTICAL - UF1717V-282Y0R5-01

FILTER LINE 2.8MH 0.5A VERTICAL - UF1717V-282Y0R5-01 (UF1717V-282Y0R501-ND) - Filters

Related parts 500mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-282Y0R5-01
FILTER LINE 2.8MH 0.5A VERTICAL - UF1717V-282Y0R5-01
 Order 'filter line 2.8mh 0.5a vertical - UF1717V-282Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-282Y0R501-ND.
FILTER LINE 2.8MH 0.5A HORIZONTL - UF1717H-282Y0R5-01
 Order 'filter line 2.8mh 0.5a horizontl - UF1717H-282Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-282Y0R501-ND.
FILTER LINE 1.3MH 0.7A VERTICAL - UF1717V-132Y0R7-01
 Order 'filter line 1.3mh 0.7a vertical - UF1717V-132Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-132Y0R701-ND.
FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01
 Order 'filter line 1.5mh 0.6a vertical - UF1717V-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-152Y0R6-01-ND.
FILTER LINE 0.2MH 1.6A VERTICAL - UF1717V-201Y1R6-01
 Order 'filter line 0.2mh 1.6a vertical - UF1717V-201Y1R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-201Y1R601-ND.
FILTER LINE 3.4MH 0.4A VERTICAL - UF1717V-342Y0R4-01
 Order 'filter line 3.4mh 0.4a vertical - UF1717V-342Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-342Y0R4-01-ND.
FILTER LINE 0.6MH 1A VERTICAL - UF1717V-601Y1R0-01
 Order 'filter line 0.6mh 1a vertical - UF1717V-601Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-601Y1R001-ND.
FILTER LINE 7MH 0.3A VERTICAL - UF1717V-702Y0R3-01
 Order 'filter line 7mh 0.3a vertical - UF1717V-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-702Y0R3-01-ND.
FILTER LINE 18MH 0.5A VERTICAL - HF2018R-183Y0R5-01
 Order 'filter line 18mh 0.5a vertical - HF2018R-183Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-183Y0R501-ND.
FILTER LINE 18MH 0.5A VERTICAL - HF2022R-183Y0R5-01
 Order 'filter line 18mh 0.5a vertical - HF2022R-183Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-183Y0R501-ND.
FILTER LINE 45MH 0.5A VERTICAL - UF2327L-453Y0R5-01
 Order 'filter line 45mh 0.5a vertical - UF2327L-453Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327L-453Y0R501-ND.
FILTER LINE 10MH 0.5A VERTICAL - TF1821VU-103Y0R5-01
 Order 'filter line 10mh 0.5a vertical - TF1821VU-103Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1821VU103Y0R501-ND.
FILTER LINE 5MH 0.5A VERTICAL - TF1821VU-502Y0R5-01
 Order 'filter line 5mh 0.5a vertical - TF1821VU-502Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1821VU502Y0R501-ND.
FILTER LINE 1MH 2A VERTICAL - HF2018R-102Y2R0-01
 Order 'filter line 1mh 2a vertical - HF2018R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-102Y2R001-ND.
FILTER LINE 10MH 0.7A VERTICAL - HF2018R-103Y0R7-01
 Order 'filter line 10mh 0.7a vertical - HF2018R-103Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-103Y0R701-ND.

Options for 500mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-282Y0R5-01
Send this link via E-Mail
Help With This Screen

FILTER LINE 2.8MH 0.5A VERTICAL - UF1717V-282Y0R5-01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FILTER LINE 2.8MH 0.5A HORIZONTL - UF1717H-282Y0R5-01 Next: FILTER LINE 2.9MH 1.5A TYPE 17N - ELF-17N015A
FILTER LINE 2.8MH 0.5A VERTICAL - UF1717V-282Y0R5-01