FILTER LINE 20UH 2A VERTICAL - UF1717V-200Y2R0-03
| Digi-Key Part Number | UF1717V-200Y2R003-ND |
10 |
2.00000 |
Extended Price
20.00 |
| Manufacturer Part Number | UF1717V-200Y2R0-03 | |||
| Description | FILTER LINE 20UH 2A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UF1717V-200Y2R0-03 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 20µH |
| Impedance | - |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Current | 2A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.689" L x 0.433" W x 0.669" H (17.50mm x 11.00mm x 17.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UF1717V 200Y2R0 03 UF1717V200Y2R003 UF1717V 200Y2R003 ND UF1717V200Y2R003ND UF1717V-200Y2R003 |
UF1717V-200Y2R0-03 Specification Sheet
FILTER LINE 20UH 2A VERTICAL - UF1717V-200Y2R0-03 (UF1717V-200Y2R003-ND)
Related parts :FILTER LINE 20UH 2A VERTICAL - UF1717V-200Y2R0-03
Order 'filter line 20uh 2a vertical - UF1717V-200Y2R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-200Y2R003-ND.
FILTER LINE 20UH 2A VERTICAL - TF1707VU-200Y2R0-01
Order 'filter line 20uh 2a vertical - TF1707VU-200Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1707VU200Y2R001-ND.
FILTER LINE 20UH 2A VERTICAL - TF1709VU-200Y2R0-01
Order 'filter line 20uh 2a vertical - TF1709VU-200Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1709VU200Y2R001-ND.
FILTER LINE 10UH 3A VERTICAL - UF1717V-100Y3R0-03
Order 'filter line 10uh 3a vertical - UF1717V-100Y3R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-100Y3R003-ND.
FILTER LINE 30UH 1.2A VERTICAL - UF1717V-300Y1R2-03
Order 'filter line 30uh 1.2a vertical - UF1717V-300Y1R2-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-300Y1R203-ND.
FILTER LINE 60UH 1A VERTICAL - UF1717V-600Y1R0-03
Order 'filter line 60uh 1a vertical - UF1717V-600Y1R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-600Y1R0-03-ND.
FILTER LINE 1MH 2A VERTICAL - HF2018R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2018R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-102Y2R001-ND.
FILTER LINE 1MH 2A VERTICAL - HF2022R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2022R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-102Y2R001-ND.
FILTER LINE 3.3MH 2A VERTICAL - HF2422-332Y2R0-T01
Order 'filter line 3.3mh 2a vertical - HF2422-332Y2R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-332Y2R0T01-ND.
FILTER LINE 3.3MH 2A VERTICAL - HF2430-332Y2R0-T01
Order 'filter line 3.3mh 2a vertical - HF2430-332Y2R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2430-332Y2R0T01-ND.
FILTER LINE 8MH 2A VERTICAL - HF2826-802Y2R0-T01
Order 'filter line 8mh 2a vertical - HF2826-802Y2R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2826-802Y2R0T01-ND.
FILTER LINE 6MH 2A VERTICAL - HF2827-602Y2R0-01
Order 'filter line 6mh 2a vertical - HF2827-602Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2827-602Y2R0-01-ND.
FILTER LINE 8MH 2A VERTICAL - HF2836-802Y2R0-T01
Order 'filter line 8mh 2a vertical - HF2836-802Y2R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-802Y2R0T01-ND.
FILTER LINE 18MH 2A VERTICAL - HF3545-183Y2R0-T01
Order 'filter line 18mh 2a vertical - HF3545-183Y2R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-183Y2R0T01-ND.
FILTER LINE 100UH 2A VERTICAL - TF1707VU-101Y2R0-01
Order 'filter line 100uh 2a vertical - TF1707VU-101Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1707VU101Y2R001-ND.
Send this link via E-Mail
Help With This Screen
