Keywords:





FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01 - Filters

Digi-Key Part Number UF1717V-152Y0R6-01-ND
Price Break
10
Unit Price
3.00000
Extended Price
30.00
Manufacturer Part NumberUF1717V-152Y0R6-01
DescriptionFILTER LINE 1.5MH 0.6A VERTICAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUF1717V-152Y0R6-01
VendorTDK Corporation
CategoryFilters
Inductance1.5mH
Impedance-
DC Resistance (DCR)550.0 mOhm Max
Current 600mA
Filter TypeCommon Mode - 2 Line Array
Mounting TypeThrough Hole
Package / Case0.689" L x 0.433" W x 0.669" H (17.50mm x 11.00mm x 17.00mm)
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UF1717V 152Y0R6 01
UF1717V152Y0R601

UF1717V-152Y0R6-01 Specification Sheet

Image of FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01

FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01 (UF1717V-152Y0R6-01-ND) - Filters

Related parts Filters :
FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01
 Order 'filter line 1.5mh 0.6a vertical - UF1717V-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-152Y0R6-01-ND.
FILTER LINE 1.5MH 0.6A HORIZONTL - UF1717H-152Y0R6-01
 Order 'filter line 1.5mh 0.6a horizontl - UF1717H-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-152Y0R6-01-ND.
FILTER LINE 15MH 2.2A VERTICAL - HF3545-153Y2R2-T01
 Order 'filter line 15mh 2.2a vertical - HF3545-153Y2R2-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-153Y2R2T01-ND.
FILTER LINE 1.5MH 5A VERTICAL - TF2528S-152Y5R0-K1
 Order 'filter line 1.5mh 5a vertical - TF2528S-152Y5R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-152Y5R0K1-ND.
FILTER LINE 1.5MH 5A VERTICAL - TF2628V-152Y5R0-01
 Order 'filter line 1.5mh 5a vertical - TF2628V-152Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-152Y5R0-01-ND.
FILTER LINE 15MH 0.15A VERTICAL - UF1717VB-153YR15-01
 Order 'filter line 15mh 0.15a vertical - UF1717VB-153YR15-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717VB153YR1501-ND.
FILTER LINE 15MH 1A VERTICAL - TF1714VU-153Y1R0-01
 Order 'filter line 15mh 1a vertical - TF1714VU-153Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1714VU153Y1R001-ND.
FILTER LINE 33MH 0.6A VERTICAL - HF2422-333Y0R6-T01
 Order 'filter line 33mh 0.6a vertical - HF2422-333Y0R6-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-333Y0R6T01-ND.
FILTER LINE 33MH 0.6A VERTICAL - HF2430-333Y0R6-T01
 Order 'filter line 33mh 0.6a vertical - HF2430-333Y0R6-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2430-333Y0R6T01-ND.
FILTER LINE 10UH 3A VERTICAL - UF1717V-100Y3R0-03
 Order 'filter line 10uh 3a vertical - UF1717V-100Y3R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-100Y3R003-ND.
FILTER LINE 10MH 0.25A VERTICAL - UF1717V-103YR25-02
 Order 'filter line 10mh 0.25a vertical - UF1717V-103YR25-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-103YR2502-ND.
FILTER LINE 1.3MH 0.7A VERTICAL - UF1717V-132Y0R7-01
 Order 'filter line 1.3mh 0.7a vertical - UF1717V-132Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-132Y0R701-ND.
FILTER LINE 20UH 2A VERTICAL - UF1717V-200Y2R0-03
 Order 'filter line 20uh 2a vertical - UF1717V-200Y2R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-200Y2R003-ND.
FILTER LINE 0.2MH 1.6A VERTICAL - UF1717V-201Y1R6-01
 Order 'filter line 0.2mh 1.6a vertical - UF1717V-201Y1R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-201Y1R601-ND.
FILTER LINE 2.8MH 0.5A VERTICAL - UF1717V-282Y0R5-01
 Order 'filter line 2.8mh 0.5a vertical - UF1717V-282Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-282Y0R501-ND.

Send this link via E-Mail
Help With This Screen

FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FILTER LINE 1.5MH 0.6A TYPE 14M - ELF-14M060E Next: FILTER LINE 1.5MH 18A HORIZONTAL - TF6332TU-152Y18R0-01
FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01