FILTER LINE 10MH 0.25A VERTICAL - UF1717V-103YR25-02 - Filters
| Digi-Key Part Number | UF1717V-103YR2502-ND |
10 |
2.00000 |
Extended Price
20.00 |
| Manufacturer Part Number | UF1717V-103YR25-02 | |||
| Description | FILTER LINE 10MH 0.25A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UF1717V-103YR25-02 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 10mH |
| Impedance | - |
| DC Resistance (DCR) | 3.500 Ohm Max |
| Current | 250mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UF1717V 103YR25 02 UF1717V103YR2502 UF1717V 103YR2502 ND UF1717V103YR2502ND UF1717V-103YR2502 |
UF1717V-103YR25-02 Specification Sheet
FILTER LINE 10MH 0.25A VERTICAL - UF1717V-103YR25-02 (UF1717V-103YR2502-ND) - Filters
Related parts Filters :FILTER LINE 10MH 0.25A VERTICAL - UF1717V-103YR25-02
Order 'filter line 10mh 0.25a vertical - UF1717V-103YR25-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-103YR2502-ND.
FILTER LINE 10MH 0.25A HORIZONTL - UF1717H-103YR25-01
Order 'filter line 10mh 0.25a horizontl - UF1717H-103YR25-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-103YR2501-ND.
FILTER LINE 10MH 0.7A VERTICAL - HF2018R-103Y0R7-01
Order 'filter line 10mh 0.7a vertical - HF2018R-103Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-103Y0R701-ND.
FILTER LINE 10MH 0.7A VERTICAL - HF2022R-103Y0R7-01
Order 'filter line 10mh 0.7a vertical - HF2022R-103Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-103Y0R701-ND.
FILTER LINE 10MH 1.2A VERTICAL - HF2422-103Y1R2-T01
Order 'filter line 10mh 1.2a vertical - HF2422-103Y1R2-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-103Y1R2T01-ND.
FILTER LINE 10MH 1.2A VERTICAL - HF2430-103Y1R2-T01
Order 'filter line 10mh 1.2a vertical - HF2430-103Y1R2-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2430-103Y1R2T01-ND.
FILTER LINE 10MH 2.7A VERTICAL - HF3545-103Y2R7-T01
Order 'filter line 10mh 2.7a vertical - HF3545-103Y2R7-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-103Y2R7T01-ND.
FILTER LINE 60UH 1A VERTICAL - TF0804V-04P-02
Order 'filter line 60uh 1a vertical - TF0804V-04P-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0804V-04P-02-ND.
FILTER LINE 10MH 3A VERTICAL - TF3524V-103Y3R0-01
Order 'filter line 10mh 3a vertical - TF3524V-103Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-103Y3R0-01-ND.
FILTER LINE 10UH 3A VERTICAL - UF1717V-100Y3R0-03
Order 'filter line 10uh 3a vertical - UF1717V-100Y3R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-100Y3R003-ND.
FILTER LINE 1.3MH 0.7A VERTICAL - UF1717V-132Y0R7-01
Order 'filter line 1.3mh 0.7a vertical - UF1717V-132Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-132Y0R701-ND.
FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01
Order 'filter line 1.5mh 0.6a vertical - UF1717V-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-152Y0R6-01-ND.
FILTER LINE 20UH 2A VERTICAL - UF1717V-200Y2R0-03
Order 'filter line 20uh 2a vertical - UF1717V-200Y2R0-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-200Y2R003-ND.
FILTER LINE 0.2MH 1.6A VERTICAL - UF1717V-201Y1R6-01
Order 'filter line 0.2mh 1.6a vertical - UF1717V-201Y1R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-201Y1R601-ND.
FILTER LINE 2.8MH 0.5A VERTICAL - UF1717V-282Y0R5-01
Order 'filter line 2.8mh 0.5a vertical - UF1717V-282Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-282Y0R501-ND.
Send this link via E-Mail
Help With This Screen