FILTER LINE 1.5MH 0.6A HORIZONTL - UF1717H-152Y0R6-01 - Filters
600mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717H-152Y0R6-01
| Digi-Key Part Number | UF1717H-152Y0R6-01-ND |
10 |
3.00000 |
Extended Price
30.00 |
| Manufacturer Part Number | UF1717H-152Y0R6-01 | |||
| Description | FILTER LINE 1.5MH 0.6A HORIZONTL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UF1717H-152Y0R6-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 1.5mH |
| Impedance | - |
| DC Resistance (DCR) | 550.0 mOhm Max |
| Current | 600mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.689" L x 0.610" W x 0.492" H (17.50mm x 15.50mm x 12.50mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UF1717H 152Y0R6 01 UF1717H152Y0R601 |
UF1717H-152Y0R6-01 Specification Sheet
FILTER LINE 1.5MH 0.6A HORIZONTL - UF1717H-152Y0R6-01 (UF1717H-152Y0R6-01-ND) - Filters
Related parts 600mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717H-152Y0R6-01FILTER LINE 1.5MH 0.6A HORIZONTL - UF1717H-152Y0R6-01
Order 'filter line 1.5mh 0.6a horizontl - UF1717H-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-152Y0R6-01-ND.
FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01
Order 'filter line 1.5mh 0.6a vertical - UF1717V-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-152Y0R6-01-ND.
FILTER LINE 10MH 0.25A HORIZONTL - UF1717H-103YR25-01
Order 'filter line 10mh 0.25a horizontl - UF1717H-103YR25-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-103YR2501-ND.
FILTER LINE 1.3MH 0.7A HORIZONTL - UF1717H-132Y0R7-01
Order 'filter line 1.3mh 0.7a horizontl - UF1717H-132Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-132Y0R701-ND.
FILTER LINE 0.2MH 1.6A HORIZONTL - UF1717H-201Y1R6-01
Order 'filter line 0.2mh 1.6a horizontl - UF1717H-201Y1R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-201Y1R601-ND.
FILTER LINE 2.8MH 0.5A HORIZONTL - UF1717H-282Y0R5-01
Order 'filter line 2.8mh 0.5a horizontl - UF1717H-282Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-282Y0R501-ND.
FILTER LINE 3.4MH 0.4A HORIZONTL - UF1717H-342Y0R4-01
Order 'filter line 3.4mh 0.4a horizontl - UF1717H-342Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-342Y0R4-01-ND.
FILTER LINE 15MH 0.15A HORIZONTL - UF1717HB-153YR15-01
Order 'filter line 15mh 0.15a horizontl - UF1717HB-153YR15-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717HB153YR1501-ND.
FILTER LINE 15MH 2.2A VERTICAL - HF3545-153Y2R2-T01
Order 'filter line 15mh 2.2a vertical - HF3545-153Y2R2-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-153Y2R2T01-ND.
FILTER LINE 1.5MH 5A VERTICAL - TF2528S-152Y5R0-K1
Order 'filter line 1.5mh 5a vertical - TF2528S-152Y5R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-152Y5R0K1-ND.
FILTER LINE 1.5MH 5A VERTICAL - TF2628V-152Y5R0-01
Order 'filter line 1.5mh 5a vertical - TF2628V-152Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-152Y5R0-01-ND.
FILTER LINE 1.5MH 5A HORIZONTAL - TF2720B-152Y5R0-01
Order 'filter line 1.5mh 5a horizontal - TF2720B-152Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2720B-152Y5R0-01-ND.
FILTER LINE 1.5MH 18A HORIZONTAL - TF6332TU-152Y18R0-01
Order 'filter line 1.5mh 18a horizontal - TF6332TU-152Y18R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6332TU152Y18R00-ND.
FILTER LINE 0.6MH 1A HORIZONTAL - UF1717H-601Y1R0-01
Order 'filter line 0.6mh 1a horizontal - UF1717H-601Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-601Y1R001-ND.
FILTER LINE 7MH 0.3A HORIZONTAL - UF1717H-702Y0R3-01
Order 'filter line 7mh 0.3a horizontal - UF1717H-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-702Y0R3-01-ND.
Options for 600mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717H-152Y0R6-01
Send this link via E-Mail
Help With This Screen
