CHOKE COMMON MODE ADSL 7mH - TTC-4095 - Filters
| Digi-Key Part Number | TTC-4095-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TTC-4095 | |||
| Description | CHOKE COMMON MODE ADSL 7mH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TTC-4095 |
| Vendor | Tamura |
| Category | Filters |
| Inductance | 7mH |
| Impedance | - |
| DC Resistance (DCR) | 8.500 Ohm Max |
| Current | 100mA |
| Filter Type | Common Mode - 5 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.550" L x 0.550" W x 0.531" H (14.00mm x 14.00mm x 13.50mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TTC 4095 TTC4095 |
TTC-4095 Specification Sheet
CHOKE COMMON MODE ADSL 7mH - TTC-4095 (TTC-4095-ND) - Filters
Related parts Filters :CHOKE COMMON MODE ADSL 7mH - TTC-4095
Order 'choke common mode adsl 7mh - TTC-4095' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4095-ND.
CHOKE COMMON MODE ADSL 3mH - TTC-4090
Order 'choke common mode adsl 3mh - TTC-4090' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4090-ND.
CHOKE COMMON MODE ADSL 5mH - TTC-4091
Order 'choke common mode adsl 5mh - TTC-4091' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4091-ND.
CHOKE COMMON MODE ADSL 5mH - TTC-4096
Order 'choke common mode adsl 5mh - TTC-4096' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4096-ND.
COIL COMMON MODE ADSL 205UH SMT - TTC-4079
Order 'coil common mode adsl 205uh smt - TTC-4079' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4079-ND.
INDUCTOR 7mH 1A COMMON MODE - CMT-02107
Order 'inductor 7mh 1a common mode - CMT-02107' online from Digi-Key. Manufactured by Tamura. Digi-Key part number CMT-02107-ND.
CHOKE COMMON MODE 7mH 2.8A - 8105
Order 'choke common mode 7mh 2.8a - 8105' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9840-ND.
CHOKE COMMON MODE 7MH 2.2A T/H - 52705C
Order 'choke common mode 7mh 2.2a t/h - 52705C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1260-ND.
CHOKE COMMON MODE 7.0MH PC MNT - PFC2225BNP-702
Order 'choke common mode 7.0mh pc mnt - PFC2225BNP-702' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1409-ND.
COIL COMON MODE ADSL 348.5UH SMT - TTC-4078
Order 'coil comon mode adsl 348.5uh smt - TTC-4078' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4078-ND.
CHOKE COMMON MODE 4-LINE 85UH TH - 23Z104
Order 'choke common mode 4-line 85uh th - 23Z104' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 23Z104-ND.
CHOKE COMMON MODE 40 OHMS SMT - CM3322P400R-00
Order 'choke common mode 40 ohms smt - CM3322P400R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1101-1-ND.
CHOKE COMMON MODE 40 OHMS SMT - CM3322P400R-00
Order 'choke common mode 40 ohms smt - CM3322P400R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1101-2-ND.
CHOKE COMMON MODE 61 OHMS SMT - CM3322U610R-00
Order 'choke common mode 61 ohms smt - CM3322U610R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1102-1-ND.
CHOKE COMMON MODE 61 OHMS SMT - CM3322U610R-00
Order 'choke common mode 61 ohms smt - CM3322U610R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1102-2-ND.
Send this link via E-Mail
Help With This Screen
