CHOKE COMMON MODE ADSL 5mH - TTC-4091 - Filters
| Digi-Key Part Number | TTC-4091-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TTC-4091 | |||
| Description | CHOKE COMMON MODE ADSL 5mH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TTC-4091 |
| Vendor | Tamura |
| Category | Filters |
| Inductance | 5mH |
| Impedance | - |
| DC Resistance (DCR) | 5.500 Ohm Max |
| Current | 150mA |
| Filter Type | Common Mode - 5 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.550" L x 0.550" W x 0.531" H (14.00mm x 14.00mm x 13.50mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TTC 4091 TTC4091 |
TTC-4091 Specification Sheet
CHOKE COMMON MODE ADSL 5mH - TTC-4091 (TTC-4091-ND) - Filters
Related parts Filters :CHOKE COMMON MODE ADSL 5mH - TTC-4091
Order 'choke common mode adsl 5mh - TTC-4091' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4091-ND.
CHOKE COMMON MODE ADSL 5mH - TTC-4096
Order 'choke common mode adsl 5mh - TTC-4096' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4096-ND.
CHOKE COMMON MODE ADSL 3mH - TTC-4090
Order 'choke common mode adsl 3mh - TTC-4090' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4090-ND.
CHOKE COMMON MODE ADSL 7mH - TTC-4095
Order 'choke common mode adsl 7mh - TTC-4095' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4095-ND.
CHOKE COMMON MODE 5mH 3.7A - 8106
Order 'choke common mode 5mh 3.7a - 8106' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9841-ND.
CHOKE COMMON MODE 5mH 8.9A - 8113
Order 'choke common mode 5mh 8.9a - 8113' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9848-ND.
CHOKE COMMON MODE 5MH SMD - PM3700-60
Order 'choke common mode 5mh smd - PM3700-60' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM3700-60-ND.
COIL COMMON MODE ADSL 205UH SMT - TTC-4079
Order 'coil common mode adsl 205uh smt - TTC-4079' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4079-ND.
CHOKE COMMON MODE 5MH 1.2A T/H - 51505C
Order 'choke common mode 5mh 1.2a t/h - 51505C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1256-ND.
CHOKE COMMON MODE 5MH 2.4A T/H - 52505C
Order 'choke common mode 5mh 2.4a t/h - 52505C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1259-ND.
CHOKE COMMON MODE 5.0MH PC MNT - PFC2225BNP-502
Order 'choke common mode 5.0mh pc mnt - PFC2225BNP-502' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1408-ND.
CHOKE COMMON MODE 5000.0UH SMD - CM6460-505
Order 'choke common mode 5000.0uh smd - CM6460-505' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6460-505-ND.
CHOKE COMMON MODE 5000.0UH SMD - CM6560-505
Order 'choke common mode 5000.0uh smd - CM6560-505' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number CM6560-505-ND.
CHOKE COMMON MODE .5MH SMD - PM3700-20
Order 'choke common mode .5mh smd - PM3700-20' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM3700-20-ND.
CHOKE COMMON MODE 5000UH - TLF12UA502W1R0
Order 'choke common mode 5000uh - TLF12UA502W1R0' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF12UA502W1R0-ND.
Send this link via E-Mail
Help With This Screen
