CHOKE COMMON MODE ADSL 3mH - TTC-4090 - Filters
| Digi-Key Part Number | TTC-4090-ND |
100 |
1.17000 |
Extended Price
117.00 |
| Manufacturer Part Number | TTC-4090 | |||
| Description | CHOKE COMMON MODE ADSL 3mH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TTC-4090 |
| Vendor | Tamura |
| Category | Filters |
| Inductance | 3mH |
| Impedance | - |
| DC Resistance (DCR) | 2.500 Ohm Max |
| Current | 150mA |
| Filter Type | Common Mode - 5 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TTC 4090 TTC4090 |
TTC-4090 Specification Sheet
CHOKE COMMON MODE ADSL 3mH - TTC-4090 (TTC-4090-ND) - Filters
Related parts Filters :CHOKE COMMON MODE ADSL 3mH - TTC-4090
Order 'choke common mode adsl 3mh - TTC-4090' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4090-ND.
CHOKE COMMON MODE ADSL 5mH - TTC-4091
Order 'choke common mode adsl 5mh - TTC-4091' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4091-ND.
CHOKE COMMON MODE ADSL 7mH - TTC-4095
Order 'choke common mode adsl 7mh - TTC-4095' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4095-ND.
CHOKE COMMON MODE ADSL 5mH - TTC-4096
Order 'choke common mode adsl 5mh - TTC-4096' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4096-ND.
COIL COMMON MODE ADSL 205UH SMT - TTC-4079
Order 'coil common mode adsl 205uh smt - TTC-4079' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4079-ND.
CHOKE COMMON MODE 3MH 1.9A T/H - 51305C
Order 'choke common mode 3mh 1.9a t/h - 51305C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1254-ND.
CHOKE COMMON MODE 3MH 3.5A T/H - 52305C
Order 'choke common mode 3mh 3.5a t/h - 52305C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1258-ND.
CHOKE COMMON MODE 4-LINE 85UH TH - 23Z104
Order 'choke common mode 4-line 85uh th - 23Z104' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 23Z104-ND.
CHOKE COMMON MODE 40 OHMS SMT - CM3322P400R-00
Order 'choke common mode 40 ohms smt - CM3322P400R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1101-1-ND.
CHOKE COMMON MODE 40 OHMS SMT - CM3322P400R-00
Order 'choke common mode 40 ohms smt - CM3322P400R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1101-2-ND.
CHOKE COMMON MODE 61 OHMS SMT - CM3322U610R-00
Order 'choke common mode 61 ohms smt - CM3322U610R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1102-1-ND.
CHOKE COMMON MODE 61 OHMS SMT - CM3322U610R-00
Order 'choke common mode 61 ohms smt - CM3322U610R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1102-2-ND.
CHOKE COMMON MODE 63 OHMS SMT - CM3322X630R-00
Order 'choke common mode 63 ohms smt - CM3322X630R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1103-1-ND.
CHOKE COMMON MODE 63 OHMS SMT - CM3322X630R-00
Order 'choke common mode 63 ohms smt - CM3322X630R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1103-2-ND.
CHOKE COMMON MODE 33 OHMS SMT - CM1922X330R-00
Order 'choke common mode 33 ohms smt - CM1922X330R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1104-2-ND.
Send this link via E-Mail
Help With This Screen