180mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF9UBH203W
CHOKE COMMON MODE 20000UH - TLF9UBH203W - Filters
| Digi-Key Part Number | TLF9UBH203W-ND |
500 |
.40426 |
Extended Price
202.13 |
| Manufacturer Part Number | TLF9UBH203W | |||
| Description | CHOKE COMMON MODE 20000UH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLF9UBH203W |
| Vendor | Taiyo Yuden |
| Category | Filters |
| Inductance | 20mH |
| Impedance | - |
| DC Resistance (DCR) | 6.500 Ohm Max |
| Current | 180mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.669" L x 0.591" W x 0.472" H (17.00mm x 15.00mm x 12.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLF9UBH203W TLF9UBH203W |
TLF9UBH203W Specification Sheet
CHOKE COMMON MODE 20000UH - TLF9UBH203W (TLF9UBH203W-ND) - Filters
Related parts 180mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF9UBH203W180mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF9UBH203W
Order 'choke common mode 20000uh - TLF9UBH203W' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF9UBH203W-ND.
500mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF12UA203W0R5
Order 'choke common mode 20000uh - TLF12UA203W0R5' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF12UA203W0R5-ND.
180mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF9UB203W
Order 'choke common mode 20000uh - TLF9UB203W' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF9UB203W-ND.
1.5A Common Mode Choke For Emi Filter 800 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC01T
Order 'choke common mode 800ohms smd - CM04RC01T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC01T-ND.
500mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 3 Line Array Taiyo Yuden CM04RC02T
Order 'choke common mode 1000ohms smd - CM04RC02T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC02T-ND.
500mA Common Mode Choke For Emi Filter 800 Ohm Common Mode - 4 Line Array Taiyo Yuden CM04RC05T
Order 'choke common mode 800ohms smd - CM04RC05T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC05T-ND.
2.5A Common Mode Choke For Emi Filter 500 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC07T
Order 'choke common mode 500ohms smd - CM04RC07T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC07T-ND.
500mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 3 Line Array Taiyo Yuden CM04RC08T
Order 'choke common mode 1000ohms smd - CM04RC08T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC08T-ND.
3A Common Mode Choke For Emi Filter 270 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC09T
Order 'choke common mode 270ohms smd - CM04RC09T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC09T-ND.
4A Common Mode Choke For Emi Filter 100 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC10T
Order 'choke common mode 100ohms smd - CM04RC10T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC10T-ND.
2A Common Mode Choke For Emi Filter 700 Ohm Common Mode - 2 Line Array Taiyo Yuden CM05RB01
Order 'choke common mode 700ohms lead - CM05RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB01-ND.
- Common Mode Choke For Emi Filter 1.5K Ohm Common Mode - 2 Line Array Taiyo Yuden CM05RB02
Order 'choke common mode 1500ohms lead - CM05RB02' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB02-ND.
1.5A Common Mode Choke For Emi Filter 1.4K Ohm Common Mode - 2 Line Array Taiyo Yuden CM05RB03
Order 'choke common mode 1400ohms lead - CM05RB03' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB03-ND.
2.4A Common Mode Choke For Emi Filter 2K Ohm Common Mode - 2 Line Array Taiyo Yuden CM08RA17
Order 'choke common mode 2000ohms lead - CM08RA17' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RA17-ND.
5.5A Common Mode Choke For Emi Filter 500 Ohm Common Mode - 2 Line Array Taiyo Yuden CM08RA20
Order 'choke common mode 500ohms lead - CM08RA20' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RA20-ND.
Options for 180mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF9UBH203W
Send this link via E-Mail
Help With This Screen
