CHOKE COMMON MODE 10000UH - TLF9UA103WR23 - Filters
| Digi-Key Part Number | TLF9UA103WR23-ND |
500 |
.40776 |
Extended Price
203.88 |
| Manufacturer Part Number | TLF9UA103WR23 | |||
| Description | CHOKE COMMON MODE 10000UH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLF9UA103WR23 |
| Vendor | Taiyo Yuden |
| Category | Filters |
| Inductance | 10mH |
| Impedance | - |
| DC Resistance (DCR) | 4.500 Ohm Max |
| Current | 230mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.669" L x 0.433" W x 0.630" H (17.00mm x 11.00mm x 16.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLF9UA103WR23 TLF9UA103WR23 |
TLF9UA103WR23 Specification Sheet
CHOKE COMMON MODE 10000UH - TLF9UA103WR23 (TLF9UA103WR23-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 10000UH - TLF9UA103WR23
Order 'choke common mode 10000uh - TLF9UA103WR23' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF9UA103WR23-ND.
CHOKE COMMON MODE 10000UH - TLF12UA103W0R7
Order 'choke common mode 10000uh - TLF12UA103W0R7' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF12UA103W0R7-ND.
CHOKE COMMON MODE 10000UH - TLF12UB103W0R5
Order 'choke common mode 10000uh - TLF12UB103W0R5' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF12UB103W0R5-ND.
CHOKE COMMON MODE 10000UH - TLF14CB1030R7
Order 'choke common mode 10000uh - TLF14CB1030R7' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CB1030R7-ND.
CHOKE COMMON MODE 10000UH - TLF14CBH1030R7
Order 'choke common mode 10000uh - TLF14CBH1030R7' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CBH1030R7-ND.
CHOKE COMMON MODE 10000UH - TLF9UAH103WR23
Order 'choke common mode 10000uh - TLF9UAH103WR23' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF9UAH103WR23-ND.
CHOKE COMMON MODE 800OHMS SMD - CM04RC01T
Order 'choke common mode 800ohms smd - CM04RC01T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC01T-ND.
CHOKE COMMON MODE 1000OHMS SMD - CM04RC02T
Order 'choke common mode 1000ohms smd - CM04RC02T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC02T-ND.
CHOKE COMMON MODE 800OHMS SMD - CM04RC05T
Order 'choke common mode 800ohms smd - CM04RC05T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC05T-ND.
CHOKE COMMON MODE 500OHMS SMD - CM04RC07T
Order 'choke common mode 500ohms smd - CM04RC07T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC07T-ND.
CHOKE COMMON MODE 1000OHMS SMD - CM04RC08T
Order 'choke common mode 1000ohms smd - CM04RC08T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC08T-ND.
CHOKE COMMON MODE 270OHMS SMD - CM04RC09T
Order 'choke common mode 270ohms smd - CM04RC09T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC09T-ND.
CHOKE COMMON MODE 100OHMS SMD - CM04RC10T
Order 'choke common mode 100ohms smd - CM04RC10T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC10T-ND.
CHOKE COMMON MODE 700OHMS LEAD - CM05RB01
Order 'choke common mode 700ohms lead - CM05RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB01-ND.
CHOKE COMMON MODE 1500OHMS LEAD - CM05RB02
Order 'choke common mode 1500ohms lead - CM05RB02' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB02-ND.
Send this link via E-Mail
Help With This Screen
