400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CBH2730R4
CHOKE COMMON MODE 27000UH - TLF14CBH2730R4 - Filters
| Digi-Key Part Number | TLF14CBH2730R4-ND |
500 |
.49000 |
Extended Price
245.00 |
| Manufacturer Part Number | TLF14CBH2730R4 | |||
| Description | CHOKE COMMON MODE 27000UH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLF14CBH2730R4 |
| Vendor | Taiyo Yuden |
| Category | Filters |
| Inductance | 27mH |
| Impedance | - |
| DC Resistance (DCR) | - |
| Current | 400mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.867" L x 0.906" W x 0.690" H (22.00mm x 23.00mm x 17.50mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLF14CBH2730R4 TLF14CBH2730R4 |
TLF14CBH2730R4 Specification Sheet
CHOKE COMMON MODE 27000UH - TLF14CBH2730R4 (TLF14CBH2730R4-ND) - Filters
Related parts 400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CBH2730R4400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CBH2730R4
Order 'choke common mode 27000uh - TLF14CBH2730R4' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CBH2730R4-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CB2730R4
Order 'choke common mode 27000uh - TLF14CB2730R4' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CB2730R4-ND.
1.5A Common Mode Choke For Emi Filter 800 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC01T
Order 'choke common mode 800ohms smd - CM04RC01T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC01T-ND.
500mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 3 Line Array Taiyo Yuden CM04RC02T
Order 'choke common mode 1000ohms smd - CM04RC02T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC02T-ND.
500mA Common Mode Choke For Emi Filter 800 Ohm Common Mode - 4 Line Array Taiyo Yuden CM04RC05T
Order 'choke common mode 800ohms smd - CM04RC05T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC05T-ND.
2.5A Common Mode Choke For Emi Filter 500 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC07T
Order 'choke common mode 500ohms smd - CM04RC07T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC07T-ND.
500mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 3 Line Array Taiyo Yuden CM04RC08T
Order 'choke common mode 1000ohms smd - CM04RC08T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC08T-ND.
3A Common Mode Choke For Emi Filter 270 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC09T
Order 'choke common mode 270ohms smd - CM04RC09T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC09T-ND.
4A Common Mode Choke For Emi Filter 100 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC10T
Order 'choke common mode 100ohms smd - CM04RC10T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC10T-ND.
2A Common Mode Choke For Emi Filter 700 Ohm Common Mode - 2 Line Array Taiyo Yuden CM05RB01
Order 'choke common mode 700ohms lead - CM05RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB01-ND.
- Common Mode Choke For Emi Filter 1.5K Ohm Common Mode - 2 Line Array Taiyo Yuden CM05RB02
Order 'choke common mode 1500ohms lead - CM05RB02' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB02-ND.
1.5A Common Mode Choke For Emi Filter 1.4K Ohm Common Mode - 2 Line Array Taiyo Yuden CM05RB03
Order 'choke common mode 1400ohms lead - CM05RB03' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB03-ND.
2.4A Common Mode Choke For Emi Filter 2K Ohm Common Mode - 2 Line Array Taiyo Yuden CM08RA17
Order 'choke common mode 2000ohms lead - CM08RA17' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RA17-ND.
5.5A Common Mode Choke For Emi Filter 500 Ohm Common Mode - 2 Line Array Taiyo Yuden CM08RA20
Order 'choke common mode 500ohms lead - CM08RA20' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RA20-ND.
2A Common Mode Choke For Emi Filter 2.5K Ohm Common Mode - 2 Line Array Taiyo Yuden CM08RB01
Order 'choke common mode 2500ohms lead - CM08RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RB01-ND.
Options for 400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CBH2730R4
Send this link via E-Mail
Help With This Screen
