Keywords:





CHOKE COMMON MODE 2700UH - TLF14CBH2721R1 - Filters

1.1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CBH2721R1

Digi-Key Part Number TLF14CBH2721R1-ND
Price Break
500
Unit Price
.49000
Extended Price
245.00
Manufacturer Part NumberTLF14CBH2721R1
DescriptionCHOKE COMMON MODE 2700UH
Quantity Available Non-Stock
All prices are in USD

Purchase 1.1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CBH2721R1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CBH2721R1
Technical/Catalog InformationTLF14CBH2721R1
VendorTaiyo Yuden
CategoryFilters
Inductance2.7mH
Impedance-
DC Resistance (DCR)-
Current 1.1A
Filter TypeCommon Mode - 2 Line Array
Mounting TypeThrough Hole
Package / Case0.867" L x 0.906" W x 0.690" H (22.00mm x 23.00mm x 17.50mm)
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLF14CBH2721R1
TLF14CBH2721R1

TLF14CBH2721R1 Specification Sheet

Image of CHOKE COMMON MODE 2700UH - TLF14CBH2721R1

CHOKE COMMON MODE 2700UH - TLF14CBH2721R1 (TLF14CBH2721R1-ND) - Filters

Related parts 1.1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CBH2721R1
CHOKE COMMON MODE 2700UH - TLF14CBH2721R1
 Order 'choke common mode 2700uh - TLF14CBH2721R1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CBH2721R1-ND.
CHOKE COMMON MODE 2700UH - TLF14CB2721R1
 Order 'choke common mode 2700uh - TLF14CB2721R1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CB2721R1-ND.
CHOKE COMMON MODE 800OHMS SMD - CM04RC01T
 Order 'choke common mode 800ohms smd - CM04RC01T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC01T-ND.
CHOKE COMMON MODE 1000OHMS SMD - CM04RC02T
 Order 'choke common mode 1000ohms smd - CM04RC02T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC02T-ND.
CHOKE COMMON MODE 800OHMS SMD - CM04RC05T
 Order 'choke common mode 800ohms smd - CM04RC05T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC05T-ND.
CHOKE COMMON MODE 500OHMS SMD - CM04RC07T
 Order 'choke common mode 500ohms smd - CM04RC07T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC07T-ND.
CHOKE COMMON MODE 1000OHMS SMD - CM04RC08T
 Order 'choke common mode 1000ohms smd - CM04RC08T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC08T-ND.
CHOKE COMMON MODE 270OHMS SMD - CM04RC09T
 Order 'choke common mode 270ohms smd - CM04RC09T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC09T-ND.
CHOKE COMMON MODE 100OHMS SMD - CM04RC10T
 Order 'choke common mode 100ohms smd - CM04RC10T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC10T-ND.
CHOKE COMMON MODE 700OHMS LEAD - CM05RB01
 Order 'choke common mode 700ohms lead - CM05RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB01-ND.
CHOKE COMMON MODE 1500OHMS LEAD - CM05RB02
 Order 'choke common mode 1500ohms lead - CM05RB02' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB02-ND.
CHOKE COMMON MODE 1400OHMS LEAD - CM05RB03
 Order 'choke common mode 1400ohms lead - CM05RB03' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB03-ND.
CHOKE COMMON MODE 2000OHMS LEAD - CM08RA17
 Order 'choke common mode 2000ohms lead - CM08RA17' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RA17-ND.
CHOKE COMMON MODE 500OHMS LEAD - CM08RA20
 Order 'choke common mode 500ohms lead - CM08RA20' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RA20-ND.
CHOKE COMMON MODE 2500OHMS LEAD - CM08RB01
 Order 'choke common mode 2500ohms lead - CM08RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RB01-ND.

Options for 1.1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CBH2721R1
Send this link via E-Mail
Help With This Screen

CHOKE COMMON MODE 2700UH - TLF14CBH2721R1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CHOKE COMMON MODE 2700UH - TLF14CB2721R1 Next: CHOKE COMMON MODE 270OHMS SMD - CM04RC09T
CHOKE COMMON MODE 2700UH - TLF14CBH2721R1