CHOKE COMMON MODE 3300UH - TLF14CB3321R0
1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CB3321R0
| Digi-Key Part Number | TLF14CB3321R0-ND |
500 |
.58626 |
Extended Price
293.13 |
| Manufacturer Part Number | TLF14CB3321R0 | |||
| Description | CHOKE COMMON MODE 3300UH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLF14CB3321R0 |
| Vendor | Taiyo Yuden |
| Category | Filters |
| Inductance | 3.3mH |
| Impedance | - |
| DC Resistance (DCR) | 320.0 mOhm Max |
| Current | 1A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.867" L x 0.669" W x 0.906" H (22.00mm x 17.00mm x 23.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLF14CB3321R0 TLF14CB3321R0 |
TLF14CB3321R0 Specification Sheet
CHOKE COMMON MODE 3300UH - TLF14CB3321R0 (TLF14CB3321R0-ND)
Related parts 1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CB3321R0CHOKE COMMON MODE 3300UH - TLF14CB3321R0
Order 'choke common mode 3300uh - TLF14CB3321R0' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CB3321R0-ND.
CHOKE COMMON MODE 3300UH - TLF14CBH3321R0
Order 'choke common mode 3300uh - TLF14CBH3321R0' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CBH3321R0-ND.
CHOKE COMMON MODE 800OHMS SMD - CM04RC01T
Order 'choke common mode 800ohms smd - CM04RC01T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC01T-ND.
CHOKE COMMON MODE 1000OHMS SMD - CM04RC02T
Order 'choke common mode 1000ohms smd - CM04RC02T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC02T-ND.
CHOKE COMMON MODE 800OHMS SMD - CM04RC05T
Order 'choke common mode 800ohms smd - CM04RC05T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC05T-ND.
CHOKE COMMON MODE 500OHMS SMD - CM04RC07T
Order 'choke common mode 500ohms smd - CM04RC07T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC07T-ND.
CHOKE COMMON MODE 1000OHMS SMD - CM04RC08T
Order 'choke common mode 1000ohms smd - CM04RC08T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC08T-ND.
CHOKE COMMON MODE 270OHMS SMD - CM04RC09T
Order 'choke common mode 270ohms smd - CM04RC09T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC09T-ND.
CHOKE COMMON MODE 100OHMS SMD - CM04RC10T
Order 'choke common mode 100ohms smd - CM04RC10T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC10T-ND.
CHOKE COMMON MODE 700OHMS LEAD - CM05RB01
Order 'choke common mode 700ohms lead - CM05RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB01-ND.
CHOKE COMMON MODE 1500OHMS LEAD - CM05RB02
Order 'choke common mode 1500ohms lead - CM05RB02' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB02-ND.
CHOKE COMMON MODE 1400OHMS LEAD - CM05RB03
Order 'choke common mode 1400ohms lead - CM05RB03' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB03-ND.
CHOKE COMMON MODE 2000OHMS LEAD - CM08RA17
Order 'choke common mode 2000ohms lead - CM08RA17' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RA17-ND.
CHOKE COMMON MODE 500OHMS LEAD - CM08RA20
Order 'choke common mode 500ohms lead - CM08RA20' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RA20-ND.
CHOKE COMMON MODE 2500OHMS LEAD - CM08RB01
Order 'choke common mode 2500ohms lead - CM08RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM08RB01-ND.
Options for 1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CB3321R0
Send this link via E-Mail
Help With This Screen
