1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CB3021R0
CHOKE COMMON MODE 3000UH - TLF14CB3021R0 - Filters
| Digi-Key Part Number | TLF14CB3021R0-ND |
500 |
.58626 |
Extended Price
293.13 |
| Manufacturer Part Number | TLF14CB3021R0 | |||
| Description | CHOKE COMMON MODE 3000UH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLF14CB3021R0 |
| Vendor | Taiyo Yuden |
| Category | Filters |
| Inductance | 3mH |
| Impedance | - |
| DC Resistance (DCR) | - |
| Current | 1A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.867" L x 0.669" W x 0.906" H (22.00mm x 17.00mm x 23.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLF14CB3021R0 TLF14CB3021R0 |
TLF14CB3021R0 Specification Sheet
CHOKE COMMON MODE 3000UH - TLF14CB3021R0 (TLF14CB3021R0-ND) - Filters
Related parts 1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CB3021R01A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CB3021R0
Order 'choke common mode 3000uh - TLF14CB3021R0' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CB3021R0-ND.
900mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF12UB302W0R9
Order 'choke common mode 3000uh - TLF12UB302W0R9' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF12UB302W0R9-ND.
1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CBH3021R0
Order 'choke common mode 3000uh - TLF14CBH3021R0' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CBH3021R0-ND.
420mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF9UA302WR42
Order 'choke common mode 3000uh - TLF9UA302WR42' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF9UA302WR42-ND.
420mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF9UAH302WR42
Order 'choke common mode 3000uh - TLF9UAH302WR42' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF9UAH302WR42-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF9UB302W
Order 'choke common mode 3000uh - TLF9UB302W' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF9UB302W-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF9UBH302W
Order 'choke common mode 3000uh - TLF9UBH302W' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF9UBH302W-ND.
1.5A Common Mode Choke For Emi Filter 800 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC01T
Order 'choke common mode 800ohms smd - CM04RC01T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC01T-ND.
500mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 3 Line Array Taiyo Yuden CM04RC02T
Order 'choke common mode 1000ohms smd - CM04RC02T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC02T-ND.
500mA Common Mode Choke For Emi Filter 800 Ohm Common Mode - 4 Line Array Taiyo Yuden CM04RC05T
Order 'choke common mode 800ohms smd - CM04RC05T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC05T-ND.
2.5A Common Mode Choke For Emi Filter 500 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC07T
Order 'choke common mode 500ohms smd - CM04RC07T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC07T-ND.
500mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 3 Line Array Taiyo Yuden CM04RC08T
Order 'choke common mode 1000ohms smd - CM04RC08T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC08T-ND.
3A Common Mode Choke For Emi Filter 270 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC09T
Order 'choke common mode 270ohms smd - CM04RC09T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC09T-ND.
4A Common Mode Choke For Emi Filter 100 Ohm Common Mode - 2 Line Array Taiyo Yuden CM04RC10T
Order 'choke common mode 100ohms smd - CM04RC10T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC10T-ND.
2A Common Mode Choke For Emi Filter 700 Ohm Common Mode - 2 Line Array Taiyo Yuden CM05RB01
Order 'choke common mode 700ohms lead - CM05RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB01-ND.
Options for 1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Taiyo Yuden TLF14CB3021R0
Send this link via E-Mail
Help With This Screen
