CHOKE COMMON MODE 5000UH - TLF12UA502W1R0
| Digi-Key Part Number | TLF12UA502W1R0-ND |
500 |
.47250 |
Extended Price
236.25 |
| Manufacturer Part Number | TLF12UA502W1R0 | |||
| Description | CHOKE COMMON MODE 5000UH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLF12UA502W1R0 |
| Vendor | Taiyo Yuden |
| Category | Filters |
| Inductance | 5mH |
| Impedance | - |
| DC Resistance (DCR) | - |
| Current | 1A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLF12UA502W1R0 TLF12UA502W1R0 |
CHOKE COMMON MODE 5000UH - TLF12UA502W1R0 (TLF12UA502W1R0-ND)
Related parts :CHOKE COMMON MODE 5000UH - TLF12UA502W1R0
Order 'choke common mode 5000uh - TLF12UA502W1R0' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF12UA502W1R0-ND.
CHOKE COMMON MODE 5000UH - TLF14CB5020R8
Order 'choke common mode 5000uh - TLF14CB5020R8' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CB5020R8-ND.
CHOKE COMMON MODE 5000UH - TLF14CBH5020R8
Order 'choke common mode 5000uh - TLF14CBH5020R8' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF14CBH5020R8-ND.
CHOKE COMMON MODE 5000UH - TLF9UA502WR32
Order 'choke common mode 5000uh - TLF9UA502WR32' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF9UA502WR32-ND.
CHOKE COMMON MODE 5000UH - TLF9UAH502WR32
Order 'choke common mode 5000uh - TLF9UAH502WR32' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TLF9UAH502WR32-ND.
CHOKE COMMON MODE 800OHMS SMD - CM04RC01T
Order 'choke common mode 800ohms smd - CM04RC01T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC01T-ND.
CHOKE COMMON MODE 1000OHMS SMD - CM04RC02T
Order 'choke common mode 1000ohms smd - CM04RC02T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC02T-ND.
CHOKE COMMON MODE 800OHMS SMD - CM04RC05T
Order 'choke common mode 800ohms smd - CM04RC05T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC05T-ND.
CHOKE COMMON MODE 500OHMS SMD - CM04RC07T
Order 'choke common mode 500ohms smd - CM04RC07T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC07T-ND.
CHOKE COMMON MODE 1000OHMS SMD - CM04RC08T
Order 'choke common mode 1000ohms smd - CM04RC08T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC08T-ND.
CHOKE COMMON MODE 270OHMS SMD - CM04RC09T
Order 'choke common mode 270ohms smd - CM04RC09T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC09T-ND.
CHOKE COMMON MODE 100OHMS SMD - CM04RC10T
Order 'choke common mode 100ohms smd - CM04RC10T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM04RC10T-ND.
CHOKE COMMON MODE 700OHMS LEAD - CM05RB01
Order 'choke common mode 700ohms lead - CM05RB01' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB01-ND.
CHOKE COMMON MODE 1500OHMS LEAD - CM05RB02
Order 'choke common mode 1500ohms lead - CM05RB02' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB02-ND.
CHOKE COMMON MODE 1400OHMS LEAD - CM05RB03
Order 'choke common mode 1400ohms lead - CM05RB03' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number CM05RB03-ND.
Send this link via E-Mail
Help With This Screen