FILTER LINE 1.6MH 15A HORIZONTAL - TF6035T-162Y15R0-01 - Filters
| Digi-Key Part Number | TF6035T162Y15R001-ND |
10 |
27.00000 |
Extended Price
270.00 |
| Manufacturer Part Number | TF6035T-162Y15R0-01 | |||
| Description | FILTER LINE 1.6MH 15A HORIZONTAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF6035T-162Y15R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 1.6mH |
| Impedance | - |
| DC Resistance (DCR) | 12.00 Ohm Max |
| Current | 15A |
| Filter Type | Common Mode - 3 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF6035T 162Y15R0 01 TF6035T162Y15R001 TF6035T162Y15R001 ND TF6035T162Y15R001ND TF6035T162Y15R001 |
TF6035T-162Y15R0-01 Specification Sheet
FILTER LINE 1.6MH 15A HORIZONTAL - TF6035T-162Y15R0-01 (TF6035T162Y15R001-ND) - Filters
Related parts Filters :FILTER LINE 1.6MH 15A HORIZONTAL - TF6035T-162Y15R0-01
Order 'filter line 1.6mh 15a horizontal - TF6035T-162Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T162Y15R001-ND.
FILTER LINE 0.6MH 15A HORIZONTAL - TF3524B-601Y15R0-01
Order 'filter line 0.6mh 15a horizontal - TF3524B-601Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-601Y15R0-01-ND.
FILTER LINE 0.5MH 15A HORIZONTAL - TF4333TU-501Y15R0-01
Order 'filter line 0.5mh 15a horizontal - TF4333TU-501Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4333TU501Y15R00-ND.
FILTER LINE 1.6MH 10A HORIZONTAL - TF6030T-162Y10R0-01
Order 'filter line 1.6mh 10a horizontal - TF6030T-162Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6030T162Y10R001-ND.
FILTER LINE 0.2MH 30A HORIZONTAL - TF6035T-201Y30R0-01
Order 'filter line 0.2mh 30a horizontal - TF6035T-201Y30R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T201Y30R001-ND.
FILTER LINE 0.5MH 25A HORIZONTAL - TF6035T-501Y25R0-01
Order 'filter line 0.5mh 25a horizontal - TF6035T-501Y25R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T501Y25R001-ND.
FILTER LINE 1MH 1.5A HORIZONTAL - TF1028S-102Y1R5-01
Order 'filter line 1mh 1.5a horizontal - TF1028S-102Y1R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1028S-102Y1R501-ND.
FILTER LINE 1MH 15A HORIZONTAL - TF3424HU-102Y15R0-01
Order 'filter line 1mh 15a horizontal - TF3424HU-102Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3424HU102Y15R00-ND.
FILTER LINE 1MH 15A HORIZONTAL - TF4131HU-102Y15R0-01
Order 'filter line 1mh 15a horizontal - TF4131HU-102Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4131HU102Y15R00-ND.
FILTER LINE 1MH 15A HORIZONTAL - TF4825S-102Y15R0-01
Order 'filter line 1mh 15a horizontal - TF4825S-102Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4825S102Y15R001-ND.
FILTER LINE 2MH 15A HORIZONTAL - TF4930HU-202Y15R0-01
Order 'filter line 2mh 15a horizontal - TF4930HU-202Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4930HU202Y15R00-ND.
FILTER LINE 5MH 15A HORIZONTAL - TF4930HU-502Y15R0-01
Order 'filter line 5mh 15a horizontal - TF4930HU-502Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4930HU502Y15R00-ND.
FILTER LINE 1MH 20A HORIZONTAL - TF6035T-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF6035T-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T102Y20R001-ND.
FILTER LINE 2MH 15A HORIZONTAL - TF6136HU-202Y15R0-01
Order 'filter line 2mh 15a horizontal - TF6136HU-202Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6136HU202Y15R00-ND.
FILTER LINE 2MH 15A HORIZONTAL - TF6332TU-202Y15R0-01
Order 'filter line 2mh 15a horizontal - TF6332TU-202Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6332TU202Y15R00-ND.
Send this link via E-Mail
Help With This Screen