FILTER LINE 0.5MH 15A HORIZONTAL - TF4333TU-501Y15R0-01
| Digi-Key Part Number | TF4333TU501Y15R00-ND |
10 |
6.20000 |
Extended Price
62.00 |
| Manufacturer Part Number | TF4333TU-501Y15R0-01 | |||
| Description | FILTER LINE 0.5MH 15A HORIZONTAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF4333TU-501Y15R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 500µH |
| Impedance | - |
| DC Resistance (DCR) | 8.000 mOhm Max |
| Current | 15A |
| Filter Type | Common Mode - 3 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF4333TU 501Y15R0 01 TF4333TU501Y15R001 TF4333TU501Y15R00 ND TF4333TU501Y15R00ND TF4333TU501Y15R00 |
FILTER LINE 0.5MH 15A HORIZONTAL - TF4333TU-501Y15R0-01 (TF4333TU501Y15R00-ND)
Related parts :FILTER LINE 0.5MH 15A HORIZONTAL - TF4333TU-501Y15R0-01
Order 'filter line 0.5mh 15a horizontal - TF4333TU-501Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4333TU501Y15R00-ND.
FILTER LINE 0.6MH 15A HORIZONTAL - TF3524B-601Y15R0-01
Order 'filter line 0.6mh 15a horizontal - TF3524B-601Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-601Y15R0-01-ND.
FILTER LINE 1.6MH 15A HORIZONTAL - TF6035T-162Y15R0-01
Order 'filter line 1.6mh 15a horizontal - TF6035T-162Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T162Y15R001-ND.
FILTER LINE 0.5MH 25A HORIZONTAL - TF6035T-501Y25R0-01
Order 'filter line 0.5mh 25a horizontal - TF6035T-501Y25R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T501Y25R001-ND.
FILTER LINE 0.5MH 25A HORIZONTAL - TF6332TU-501Y25R0-01
Order 'filter line 0.5mh 25a horizontal - TF6332TU-501Y25R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6332TU501Y25R00-ND.
FILTER LINE 1MH 1.5A HORIZONTAL - TF1028S-102Y1R5-01
Order 'filter line 1mh 1.5a horizontal - TF1028S-102Y1R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1028S-102Y1R501-ND.
FILTER LINE 1MH 15A HORIZONTAL - TF3424HU-102Y15R0-01
Order 'filter line 1mh 15a horizontal - TF3424HU-102Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3424HU102Y15R00-ND.
FILTER LINE 1MH 15A HORIZONTAL - TF4131HU-102Y15R0-01
Order 'filter line 1mh 15a horizontal - TF4131HU-102Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4131HU102Y15R00-ND.
FILTER LINE 1MH 10A HORIZONTAL - TF4333TU-102Y10R0-01
Order 'filter line 1mh 10a horizontal - TF4333TU-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4333TU102Y10R00-ND.
FILTER LINE 3MH 7A HORIZONTAL - TF4333TU-302Y7R0-01
Order 'filter line 3mh 7a horizontal - TF4333TU-302Y7R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4333TU302Y7R001-ND.
FILTER LINE 5MH 5A HORIZONTAL - TF4333TU-502Y5R0-01
Order 'filter line 5mh 5a horizontal - TF4333TU-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4333TU502Y5R001-ND.
FILTER LINE 1MH 15A HORIZONTAL - TF4825S-102Y15R0-01
Order 'filter line 1mh 15a horizontal - TF4825S-102Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4825S102Y15R001-ND.
FILTER LINE 2MH 15A HORIZONTAL - TF4930HU-202Y15R0-01
Order 'filter line 2mh 15a horizontal - TF4930HU-202Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4930HU202Y15R00-ND.
FILTER LINE 5MH 15A HORIZONTAL - TF4930HU-502Y15R0-01
Order 'filter line 5mh 15a horizontal - TF4930HU-502Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4930HU502Y15R00-ND.
FILTER LINE 2MH 15A HORIZONTAL - TF6136HU-202Y15R0-01
Order 'filter line 2mh 15a horizontal - TF6136HU-202Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6136HU202Y15R00-ND.
Send this link via E-Mail
Help With This Screen