FILTER LINE 7MH 4A VERTICAL - TF3524V-702Y4R0-01 - Filters
| Digi-Key Part Number | TF3524V-702Y4R0-01-ND |
10 |
6.00000 |
Extended Price
60.00 |
| Manufacturer Part Number | TF3524V-702Y4R0-01 | |||
| Description | FILTER LINE 7MH 4A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF3524V-702Y4R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 7mH |
| Impedance | - |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Current | 4A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF3524V 702Y4R0 01 TF3524V702Y4R001 |
TF3524V-702Y4R0-01 Specification Sheet
FILTER LINE 7MH 4A VERTICAL - TF3524V-702Y4R0-01 (TF3524V-702Y4R0-01-ND) - Filters
Related parts Filters :FILTER LINE 7MH 4A VERTICAL - TF3524V-702Y4R0-01
Order 'filter line 7mh 4a vertical - TF3524V-702Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-702Y4R0-01-ND.
FILTER LINE 7MH 4A HORIZONTAL - TF3524B-702Y4R0-01
Order 'filter line 7mh 4a horizontal - TF3524B-702Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-702Y4R0-01-ND.
FILTER LINE 7MH 4A VERTICAL - TF3233S-702Y4R0-K1
Order 'filter line 7mh 4a vertical - TF3233S-702Y4R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3233S-702Y4R0K1-ND.
FILTER LINE 4MH 4A VERTICAL - TF2628V-402Y4R0-01
Order 'filter line 4mh 4a vertical - TF2628V-402Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-402Y4R0-01-ND.
FILTER LINE 7MH 2.5A VERTICAL - TF2628V-702Y2R5-01
Order 'filter line 7mh 2.5a vertical - TF2628V-702Y2R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-702Y2R5-01-ND.
FILTER LINE 1MH 10A VERTICAL - TF3524V-102Y10R0-01
Order 'filter line 1mh 10a vertical - TF3524V-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-102Y10R0-01-ND.
FILTER LINE 10MH 3A VERTICAL - TF3524V-103Y3R0-01
Order 'filter line 10mh 3a vertical - TF3524V-103Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-103Y3R0-01-ND.
FILTER LINE 2MH 8A VERTICAL - TF3524V-202Y8R0-01
Order 'filter line 2mh 8a vertical - TF3524V-202Y8R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-202Y8R0-01-ND.
FILTER LINE 0.3MH 20A VERTICAL - TF3524V-301Y20R0-01
Order 'filter line 0.3mh 20a vertical - TF3524V-301Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-301Y20R0-01-ND.
FILTER LINE 4MH 6A VERTICAL - TF3524V-402Y6R0-01
Order 'filter line 4mh 6a vertical - TF3524V-402Y6R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-402Y6R0-01-ND.
FILTER LINE 5MH 5A VERTICAL - TF3524V-502Y5R0-01
Order 'filter line 5mh 5a vertical - TF3524V-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-502Y5R0-01-ND.
FILTER LINE 0.6MH 15A VERTICAL - TF3524V-601Y15R0-01
Order 'filter line 0.6mh 15a vertical - TF3524V-601Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-601Y15R0-01-ND.
FILTER LINE 7MH 0.3A VERTICAL - UF1717V-702Y0R3-01
Order 'filter line 7mh 0.3a vertical - UF1717V-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-702Y0R3-01-ND.
FILTER LINE 7MH 0.3A VERTICAL - UF1717VB-702Y0R3-01
Order 'filter line 7mh 0.3a vertical - UF1717VB-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717VB702Y0R301-ND.
FILTER LINE 65UH 4A VERTICAL - UF1815SG-650Y4R0-01
Order 'filter line 65uh 4a vertical - UF1815SG-650Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1815SG650Y4R001-ND.
Send this link via E-Mail
Help With This Screen