FILTER LINE 0.3MH 20A VERTICAL - TF3524V-301Y20R0-01 - Filters
| Digi-Key Part Number | TF3524V-301Y20R0-01-ND |
10 |
6.00000 |
Extended Price
60.00 |
| Manufacturer Part Number | TF3524V-301Y20R0-01 | |||
| Description | FILTER LINE 0.3MH 20A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF3524V-301Y20R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 300µH |
| Impedance | - |
| DC Resistance (DCR) | 5.000 mOhm Max |
| Current | 20A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF3524V 301Y20R0 01 TF3524V301Y20R001 |
TF3524V-301Y20R0-01 Specification Sheet
FILTER LINE 0.3MH 20A VERTICAL - TF3524V-301Y20R0-01 (TF3524V-301Y20R0-01-ND) - Filters
Related parts Filters :FILTER LINE 0.3MH 20A VERTICAL - TF3524V-301Y20R0-01
Order 'filter line 0.3mh 20a vertical - TF3524V-301Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-301Y20R0-01-ND.
FILTER LINE 0.3MH 20A VERTICAL - TF3435VU-301Y20R0-01
Order 'filter line 0.3mh 20a vertical - TF3435VU-301Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3435VU301Y20R00-ND.
FILTER LINE 0.3MH 20A HORIZONTAL - TF3424HU-301Y20R0-01
Order 'filter line 0.3mh 20a horizontal - TF3424HU-301Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3424HU301Y20R00-ND.
FILTER LINE 0.3MH 20A HORIZONTAL - TF3524B-301Y20R0-01
Order 'filter line 0.3mh 20a horizontal - TF3524B-301Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-301Y20R0-01-ND.
FILTER LINE 0.5MH 20A VERTICAL - TF3423VU-501Y20R0-01
Order 'filter line 0.5mh 20a vertical - TF3423VU-501Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3423VU501Y20R00-ND.
FILTER LINE 1MH 10A VERTICAL - TF3524V-102Y10R0-01
Order 'filter line 1mh 10a vertical - TF3524V-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-102Y10R0-01-ND.
FILTER LINE 10MH 3A VERTICAL - TF3524V-103Y3R0-01
Order 'filter line 10mh 3a vertical - TF3524V-103Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-103Y3R0-01-ND.
FILTER LINE 2MH 8A VERTICAL - TF3524V-202Y8R0-01
Order 'filter line 2mh 8a vertical - TF3524V-202Y8R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-202Y8R0-01-ND.
FILTER LINE 4MH 6A VERTICAL - TF3524V-402Y6R0-01
Order 'filter line 4mh 6a vertical - TF3524V-402Y6R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-402Y6R0-01-ND.
FILTER LINE 5MH 5A VERTICAL - TF3524V-502Y5R0-01
Order 'filter line 5mh 5a vertical - TF3524V-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-502Y5R0-01-ND.
FILTER LINE 0.6MH 15A VERTICAL - TF3524V-601Y15R0-01
Order 'filter line 0.6mh 15a vertical - TF3524V-601Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-601Y15R0-01-ND.
FILTER LINE 7MH 4A VERTICAL - TF3524V-702Y4R0-01
Order 'filter line 7mh 4a vertical - TF3524V-702Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-702Y4R0-01-ND.
FILTER LINE 1MH 2A VERTICAL - HF2018R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2018R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-102Y2R001-ND.
FILTER LINE 10MH 0.7A VERTICAL - HF2018R-103Y0R7-01
Order 'filter line 10mh 0.7a vertical - HF2018R-103Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-103Y0R701-ND.
FILTER LINE 18MH 0.5A VERTICAL - HF2018R-183Y0R5-01
Order 'filter line 18mh 0.5a vertical - HF2018R-183Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-183Y0R501-ND.
Send this link via E-Mail
Help With This Screen