FILTER LINE 25UH 20A HORIZONTAL - TF3524V-250Y20R0-1H - Filters
| Digi-Key Part Number | TF3524V-250Y20R0-1H-ND |
10 |
6.00000 |
Extended Price
60.00 |
| Manufacturer Part Number | TF3524V-250Y20R0-1H | |||
| Description | FILTER LINE 25UH 20A HORIZONTAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF3524V-250Y20R0-1H |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 25µH |
| Impedance | - |
| DC Resistance (DCR) | 5.000 mOhm Max |
| Current | 20A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF3524V 250Y20R0 1H TF3524V250Y20R01H |
TF3524V-250Y20R0-1H Specification Sheet
FILTER LINE 25UH 20A HORIZONTAL - TF3524V-250Y20R0-1H (TF3524V-250Y20R0-1H-ND) - Filters
Related parts Filters :FILTER LINE 25UH 20A HORIZONTAL - TF3524V-250Y20R0-1H
Order 'filter line 25uh 20a horizontal - TF3524V-250Y20R0-1H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-250Y20R0-1H-ND.
FILTER LINE 120UH 8A HORIZONTAL - TF3524V-121Y8R0-1H
Order 'filter line 120uh 8a horizontal - TF3524V-121Y8R0-1H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-121Y8R0-1H-ND.
FILTER LINE 45UH 15A HORIZONTAL - TF3524V-450Y15R0-1H
Order 'filter line 45uh 15a horizontal - TF3524V-450Y15R0-1H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-450Y15R0-1H-ND.
FILTER LINE 75UH 12A HORIZONTAL - TF3524V-750Y12R0-1H
Order 'filter line 75uh 12a horizontal - TF3524V-750Y12R0-1H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-750Y12R0-1H-ND.
FILTER LINE 25UH 0.5A HORIZONTAL - TF0804B-08P-01
Order 'filter line 25uh 0.5a horizontal - TF0804B-08P-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0804B-08P-01-ND.
FILTER LINE 25UH 12A VERTICAL - TF2628V-250Y12R0-1H
Order 'filter line 25uh 12a vertical - TF2628V-250Y12R0-1H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-250Y12R0-1H-ND.
FILTER LINE 0.3MH 20A HORIZONTAL - TF3424HU-301Y20R0-01
Order 'filter line 0.3mh 20a horizontal - TF3424HU-301Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3424HU301Y20R00-ND.
FILTER LINE 0.3MH 20A HORIZONTAL - TF3524B-301Y20R0-01
Order 'filter line 0.3mh 20a horizontal - TF3524B-301Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-301Y20R0-01-ND.
FILTER LINE 0.3MH 20A VERTICAL - TF3524V-301Y20R0-01
Order 'filter line 0.3mh 20a vertical - TF3524V-301Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-301Y20R0-01-ND.
FILTER LINE 1MH 20A HORIZONTAL - TF4930HU-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF4930HU-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4930HU102Y20R00-ND.
FILTER LINE 1MH 20A HORIZONTAL - TF6029S-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF6029S-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6029S102Y20R001-ND.
FILTER LINE 1MH 20A HORIZONTAL - TF6035T-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF6035T-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T102Y20R001-ND.
FILTER LINE 1MH 20A HORIZONTAL - TF6136HU-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF6136HU-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6136HU102Y20R00-ND.
FILTER LINE 2MH 20A HORIZONTAL - TF6136HU-202Y20R0-01
Order 'filter line 2mh 20a horizontal - TF6136HU-202Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6136HU202Y20R00-ND.
FILTER LINE 1MH 20A HORIZONTAL - TF6332TU-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF6332TU-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6332TU102Y20R00-ND.
Send this link via E-Mail
Help With This Screen