FILTER LINE 2MH 8A VERTICAL - TF3524V-202Y8R0-01
| Digi-Key Part Number | TF3524V-202Y8R0-01-ND |
10 |
6.00000 |
Extended Price
60.00 |
| Manufacturer Part Number | TF3524V-202Y8R0-01 | |||
| Description | FILTER LINE 2MH 8A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF3524V-202Y8R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 2mH |
| Impedance | - |
| DC Resistance (DCR) | 25.00 mOhm Max |
| Current | 8A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF3524V 202Y8R0 01 TF3524V202Y8R001 |
TF3524V-202Y8R0-01 Specification Sheet
FILTER LINE 2MH 8A VERTICAL - TF3524V-202Y8R0-01 (TF3524V-202Y8R0-01-ND)
Related parts :FILTER LINE 2MH 8A VERTICAL - TF3524V-202Y8R0-01
Order 'filter line 2mh 8a vertical - TF3524V-202Y8R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-202Y8R0-01-ND.
FILTER LINE 2MH 8A HORIZONTAL - TF3524B-202Y8R0-01
Order 'filter line 2mh 8a horizontal - TF3524B-202Y8R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-202Y8R0-01-ND.
FILTER LINE 2MH 8A VERTICAL - TF3233S-202Y8R0-K1
Order 'filter line 2mh 8a vertical - TF3233S-202Y8R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3233S-202Y8R0K1-ND.
FILTER LINE 2MH 1.5A VERTICAL - HF2018R-202Y1R5-01
Order 'filter line 2mh 1.5a vertical - HF2018R-202Y1R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-202Y1R501-ND.
FILTER LINE 2MH 1.5A VERTICAL - HF2022R-202Y1R5-01
Order 'filter line 2mh 1.5a vertical - HF2022R-202Y1R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-202Y1R501-ND.
FILTER LINE 0.8MH 8A VERTICAL - TF2628V-801Y8R0-01
Order 'filter line 0.8mh 8a vertical - TF2628V-801Y8R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-801Y8R0-01-ND.
FILTER LINE 1MH 10A VERTICAL - TF3524V-102Y10R0-01
Order 'filter line 1mh 10a vertical - TF3524V-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-102Y10R0-01-ND.
FILTER LINE 10MH 3A VERTICAL - TF3524V-103Y3R0-01
Order 'filter line 10mh 3a vertical - TF3524V-103Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-103Y3R0-01-ND.
FILTER LINE 0.3MH 20A VERTICAL - TF3524V-301Y20R0-01
Order 'filter line 0.3mh 20a vertical - TF3524V-301Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-301Y20R0-01-ND.
FILTER LINE 4MH 6A VERTICAL - TF3524V-402Y6R0-01
Order 'filter line 4mh 6a vertical - TF3524V-402Y6R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-402Y6R0-01-ND.
FILTER LINE 5MH 5A VERTICAL - TF3524V-502Y5R0-01
Order 'filter line 5mh 5a vertical - TF3524V-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-502Y5R0-01-ND.
FILTER LINE 0.6MH 15A VERTICAL - TF3524V-601Y15R0-01
Order 'filter line 0.6mh 15a vertical - TF3524V-601Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-601Y15R0-01-ND.
FILTER LINE 7MH 4A VERTICAL - TF3524V-702Y4R0-01
Order 'filter line 7mh 4a vertical - TF3524V-702Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-702Y4R0-01-ND.
FILTER LINE 2MH 2A VERTICAL - UF2327L-202Y2R0-01
Order 'filter line 2mh 2a vertical - UF2327L-202Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327L-202Y2R001-ND.
FILTER LINE 2MH 1A VERTICAL - TF1713VU-202Y1R0-01
Order 'filter line 2mh 1a vertical - TF1713VU-202Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1713VU202Y1R001-ND.
Send this link via E-Mail
Help With This Screen