FILTER LINE 5MH 3A HORIZONTAL - TF3524TU-502Y3R0-01 - Filters
| Digi-Key Part Number | TF3524TU502Y3R001-ND |
10 |
3.40000 |
Extended Price
34.00 |
| Manufacturer Part Number | TF3524TU-502Y3R0-01 | |||
| Description | FILTER LINE 5MH 3A HORIZONTAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TF3524TU-502Y3R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 5mH |
| Impedance | - |
| DC Resistance (DCR) | 130.0 mOhm Max |
| Current | 3A |
| Filter Type | Common Mode - 3 Line Array |
| Series | TF |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF3524TU 502Y3R0 01 TF3524TU502Y3R001 TF3524TU502Y3R001 ND TF3524TU502Y3R001ND TF3524TU502Y3R001 |
FILTER LINE 5MH 3A HORIZONTAL - TF3524TU-502Y3R0-01 (TF3524TU502Y3R001-ND) - Filters
Related parts Filters:FILTER LINE 5MH 3A HORIZONTAL - TF3524TU-502Y3R0-01
Order 'filter line 5mh 3a horizontal - TF3524TU-502Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU502Y3R001-ND.
FILTER LINE 5MH 3A HORIZONTAL - TF2720B-502Y3R0-01
Order 'filter line 5mh 3a horizontal - TF2720B-502Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2720B-502Y3R0-01-ND.
FILTER LINE 5MH 3A VERTICAL - TF2628V-502Y3R0-01
Order 'filter line 5mh 3a vertical - TF2628V-502Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-502Y3R0-01-ND.
FILTER LINE 3MH 3A HORIZONTAL - TF3524TU-302Y3R0-01
Order 'filter line 3mh 3a horizontal - TF3524TU-302Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU302Y3R001-ND.
FILTER LINE 0.45MH 3A HORIZONTAL - TF1028S-451Y3R0-01
Order 'filter line 0.45mh 3a horizontal - TF1028S-451Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1028S-451Y3R001-ND.
FILTER LINE 10MH 3A HORIZONTAL - TF3524B-103Y3R0-01
Order 'filter line 10mh 3a horizontal - TF3524B-103Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-103Y3R0-01-ND.
FILTER LINE 5MH 5A HORIZONTAL - TF3524B-502Y5R0-01
Order 'filter line 5mh 5a horizontal - TF3524B-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-502Y5R0-01-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF3524TU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF3524TU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU102Y5R001-ND.
FILTER LINE 2MH 5A HORIZONTAL - TF3524TU-202Y5R0-01
Order 'filter line 2mh 5a horizontal - TF3524TU-202Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU202Y5R001-ND.
FILTER LINE 5MH 0.5A HORIZONTAL - TF1815HU-502Y0R5-01
Order 'filter line 5mh 0.5a horizontal - TF1815HU-502Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1815HU502Y0R501-ND.
FILTER LINE 5MH 1A HORIZONTAL - TF1815HU-502Y1R0-01
Order 'filter line 5mh 1a horizontal - TF1815HU-502Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1815HU502Y1R001-ND.
FILTER LINE 3MH 3A HORIZONTAL - TF2320HU-302Y3R0-01
Order 'filter line 3mh 3a horizontal - TF2320HU-302Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2320HU302Y3R001-ND.
FILTER LINE 5MH 2A HORIZONTAL - TF2320HU-502Y2R0-01
Order 'filter line 5mh 2a horizontal - TF2320HU-502Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2320HU502Y2R001-ND.
FILTER LINE 1MH 3A HORIZONTAL - TF2519HU-102Y3R0-01
Order 'filter line 1mh 3a horizontal - TF2519HU-102Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2519HU102Y3R001-ND.
FILTER LINE 3MH 3A HORIZONTAL - TF2519HU-302Y3R0-01
Order 'filter line 3mh 3a horizontal - TF2519HU-302Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2519HU302Y3R001-ND.
Send this link via E-Mail
Help With This Screen