FILTER LINE 1.5MH 5A VERTICAL - TF2628V-152Y5R0-01
| Digi-Key Part Number | TF2628V-152Y5R0-01-ND |
10 |
5.00000 |
Extended Price
50.00 |
| Manufacturer Part Number | TF2628V-152Y5R0-01 | |||
| Description | FILTER LINE 1.5MH 5A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF2628V-152Y5R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 1.5mH |
| Impedance | - |
| DC Resistance (DCR) | 50.00 mOhm Max |
| Current | 5A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF2628V 152Y5R0 01 TF2628V152Y5R001 |
TF2628V-152Y5R0-01 Specification Sheet
FILTER LINE 1.5MH 5A VERTICAL - TF2628V-152Y5R0-01 (TF2628V-152Y5R0-01-ND)
Related parts :FILTER LINE 1.5MH 5A VERTICAL - TF2628V-152Y5R0-01
Order 'filter line 1.5mh 5a vertical - TF2628V-152Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-152Y5R0-01-ND.
FILTER LINE 1.5MH 5A VERTICAL - TF2528S-152Y5R0-K1
Order 'filter line 1.5mh 5a vertical - TF2528S-152Y5R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-152Y5R0K1-ND.
FILTER LINE 1.5MH 5A HORIZONTAL - TF2720B-152Y5R0-01
Order 'filter line 1.5mh 5a horizontal - TF2720B-152Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2720B-152Y5R0-01-ND.
FILTER LINE 0.1MH 5A VERTICAL - TF2514VU-101Y5R0-01
Order 'filter line 0.1mh 5a vertical - TF2514VU-101Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2514VU101Y5R001-ND.
FILTER LINE 4MH 4A VERTICAL - TF2628V-402Y4R0-01
Order 'filter line 4mh 4a vertical - TF2628V-402Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-402Y4R0-01-ND.
FILTER LINE 0.45MH 10A VERTICAL - TF2628V-451Y10R0-01
Order 'filter line 0.45mh 10a vertical - TF2628V-451Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-451Y10R0-01-ND.
FILTER LINE 5MH 3A VERTICAL - TF2628V-502Y3R0-01
Order 'filter line 5mh 3a vertical - TF2628V-502Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-502Y3R0-01-ND.
FILTER LINE 7MH 2.5A VERTICAL - TF2628V-702Y2R5-01
Order 'filter line 7mh 2.5a vertical - TF2628V-702Y2R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-702Y2R5-01-ND.
FILTER LINE 0.8MH 8A VERTICAL - TF2628V-801Y8R0-01
Order 'filter line 0.8mh 8a vertical - TF2628V-801Y8R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-801Y8R0-01-ND.
FILTER LINE 5MH 5A VERTICAL - TF3524V-502Y5R0-01
Order 'filter line 5mh 5a vertical - TF3524V-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-502Y5R0-01-ND.
FILTER LINE 1.5MH 0.6A VERTICAL - UF1717V-152Y0R6-01
Order 'filter line 1.5mh 0.6a vertical - UF1717V-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-152Y0R6-01-ND.
FILTER LINE 15MH 0.15A VERTICAL - UF1717VB-153YR15-01
Order 'filter line 15mh 0.15a vertical - UF1717VB-153YR15-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717VB153YR1501-ND.
FILTER LINE 50UH 5A VERTICAL - UF1815SG-500Y5R0-01
Order 'filter line 50uh 5a vertical - UF1815SG-500Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1815SG500Y5R001-ND.
FILTER LINE 15MH 1A VERTICAL - TF1714VU-153Y1R0-01
Order 'filter line 15mh 1a vertical - TF1714VU-153Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1714VU153Y1R001-ND.
FILTER LINE 1MH 5A VERTICAL - TF2326VU-102Y5R0-01
Order 'filter line 1mh 5a vertical - TF2326VU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2326VU102Y5R001-ND.
Send this link via E-Mail
Help With This Screen