FILTER LINE 0.45MH 10A VERTICAL - TF2528S-451Y10R0-K1 - Filters
10A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2528S-451Y10R0-K1
| Digi-Key Part Number | TF2528S451Y10R0K1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TF2528S-451Y10R0-K1 | |||
| Description | FILTER LINE 0.45MH 10A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF2528S-451Y10R0-K1 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 450µH |
| Impedance | - |
| DC Resistance (DCR) | 15.00 mOhm Max |
| Current | 10A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 1.063" L x 0.827" W x 1.102" H (27.00mm x 21.00mm x 28.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF2528S 451Y10R0 K1 TF2528S451Y10R0K1 TF2528S451Y10R0K1 ND TF2528S451Y10R0K1ND TF2528S451Y10R0K1 |
FILTER LINE 0.45MH 10A VERTICAL - TF2528S-451Y10R0-K1 (TF2528S451Y10R0K1-ND) - Filters
Related parts 10A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2528S-451Y10R0-K1FILTER LINE 0.45MH 10A VERTICAL - TF2528S-451Y10R0-K1
Order 'filter line 0.45mh 10a vertical - TF2528S-451Y10R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S451Y10R0K1-ND.
FILTER LINE 0.45MH 10A VERTICAL - TF2628V-451Y10R0-01
Order 'filter line 0.45mh 10a vertical - TF2628V-451Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-451Y10R0-01-ND.
FILTER LINE 0.45MH 10A HORIZONTL - TF2720B-451Y10R0-01
Order 'filter line 0.45mh 10a horizontl - TF2720B-451Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2720B-451Y10R0-01-ND.
FILTER LINE 1MH 10A VERTICAL - TF3233S-102Y10R0-K1
Order 'filter line 1mh 10a vertical - TF3233S-102Y10R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3233S102Y10R0K1-ND.
FILTER LINE 1.5MH 5A VERTICAL - TF2528S-152Y5R0-K1
Order 'filter line 1.5mh 5a vertical - TF2528S-152Y5R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-152Y5R0K1-ND.
FILTER LINE 0.8MH 8A VERTICAL - TF2528S-801Y8R0-K1
Order 'filter line 0.8mh 8a vertical - TF2528S-801Y8R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-801Y8R0K1-ND.
FILTER LINE 4MH 4A VERTICAL - TF2528S-402Y4R0-K1
Order 'filter line 4mh 4a vertical - TF2528S-402Y4R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-402Y4R0K1-ND.
FILTER LINE 5MH 3A VERTICAL - TF2528S-502Y3R0-K1
Order 'filter line 5mh 3a vertical - TF2528S-502Y3R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-502Y3R0K1-ND.
FILTER LINE 7MH 2.5A VERTICAL - TF2528S-702Y2R5-K1
Order 'filter line 7mh 2.5a vertical - TF2528S-702Y2R5-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-702Y2R5K1-ND.
FILTER LINE 1MH 10A VERTICAL - TF3524V-102Y10R0-01
Order 'filter line 1mh 10a vertical - TF3524V-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-102Y10R0-01-ND.
FILTER LINE 1MH 10A VERTICAL - TF3423VU-102Y10R0-01
Order 'filter line 1mh 10a vertical - TF3423VU-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3423VU102Y10R00-ND.
FILTER LINE 1MH 10A VERTICAL - TF3435VU-102Y10R0-01
Order 'filter line 1mh 10a vertical - TF3435VU-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3435VU102Y10R00-ND.
FILTER LINE 2MH 10A VERTICAL - TF3435VU-202Y10R0-01
Order 'filter line 2mh 10a vertical - TF3435VU-202Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3435VU202Y10R00-ND.
FILTER LINE 50UH 10A VERTICAL - TF3435VU-500Y10R0-1H
Order 'filter line 50uh 10a vertical - TF3435VU-500Y10R0-1H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3435VU500Y10R01-ND.
FILTER LINE 8MH 10A VERTICAL - TF3435VU-802Y10R0-1M
Order 'filter line 8mh 10a vertical - TF3435VU-802Y10R0-1M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3435VU802Y10R01-ND.
Options for 10A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2528S-451Y10R0-K1
Send this link via E-Mail
Help With This Screen
