FILTER LINE 0.1MH 5A HORIZONTAL - TF2514HU-101Y5R0-01 - Filters
| Digi-Key Part Number | TF2514HU101Y5R001-ND |
10 |
2.10000 |
Extended Price
21.00 |
| Manufacturer Part Number | TF2514HU-101Y5R0-01 | |||
| Description | FILTER LINE 0.1MH 5A HORIZONTAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF2514HU-101Y5R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 100µH |
| Impedance | - |
| DC Resistance (DCR) | 40.00 mOhm Max |
| Current | 5A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF2514HU 101Y5R0 01 TF2514HU101Y5R001 TF2514HU101Y5R001 ND TF2514HU101Y5R001ND TF2514HU101Y5R001 |
FILTER LINE 0.1MH 5A HORIZONTAL - TF2514HU-101Y5R0-01 (TF2514HU101Y5R001-ND) - Filters
Related parts Filters :FILTER LINE 0.1MH 5A HORIZONTAL - TF2514HU-101Y5R0-01
Order 'filter line 0.1mh 5a horizontal - TF2514HU-101Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2514HU101Y5R001-ND.
FILTER LINE 0.1MH 7A HORIZONTAL - TF2514HU-101Y7R0-01
Order 'filter line 0.1mh 7a horizontal - TF2514HU-101Y7R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2514HU101Y7R001-ND.
FILTER LINE 0.1MH 5A VERTICAL - TF2514VU-101Y5R0-01
Order 'filter line 0.1mh 5a vertical - TF2514VU-101Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2514VU101Y5R001-ND.
FILTER LINE 1.5MH 5A HORIZONTAL - TF2720B-152Y5R0-01
Order 'filter line 1.5mh 5a horizontal - TF2720B-152Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2720B-152Y5R0-01-ND.
FILTER LINE 5MH 5A HORIZONTAL - TF3524B-502Y5R0-01
Order 'filter line 5mh 5a horizontal - TF3524B-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-502Y5R0-01-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF3524TU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF3524TU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU102Y5R001-ND.
FILTER LINE 2MH 5A HORIZONTAL - TF3524TU-202Y5R0-01
Order 'filter line 2mh 5a horizontal - TF3524TU-202Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU202Y5R001-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF2320HU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF2320HU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2320HU102Y5R001-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF2519HU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF2519HU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2519HU102Y5R001-ND.
FILTER LINE 5MH 5A HORIZONTAL - TF3424HU-502Y5R0-01
Order 'filter line 5mh 5a horizontal - TF3424HU-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3424HU502Y5R001-ND.
FILTER LINE 5MH 5A HORIZONTAL - TF4333TU-502Y5R0-01
Order 'filter line 5mh 5a horizontal - TF4333TU-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4333TU502Y5R001-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF5228TU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF5228TU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF5228TU102Y5R001-ND.
FILTER LINE 5MH 5A HORIZONTAL - TF5228TU-502Y5R0-01
Order 'filter line 5mh 5a horizontal - TF5228TU-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF5228TU502Y5R001-ND.
FILTER LINE 7.5MH 5A HORIZONTAL - TF6030T-752Y5R0-01
Order 'filter line 7.5mh 5a horizontal - TF6030T-752Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6030T-752Y5R001-ND.
FILTER LINE 13UH 0.5A HORIZONTAL - TF0402B-05P-01
Order 'filter line 13uh 0.5a horizontal - TF0402B-05P-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0402B-05P-01-ND.
Send this link via E-Mail
Help With This Screen