FILTER LINE 100UH 2A VERTICAL - TF1709VU-101Y2R0-01 - Filters
| Digi-Key Part Number | TF1709VU101Y2R001-ND |
10 |
1.80000 |
Extended Price
18.00 |
| Manufacturer Part Number | TF1709VU-101Y2R0-01 | |||
| Description | FILTER LINE 100UH 2A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF1709VU-101Y2R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 100µH |
| Impedance | - |
| DC Resistance (DCR) | 40.00 Ohm Max |
| Current | 2A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF1709VU 101Y2R0 01 TF1709VU101Y2R001 TF1709VU101Y2R001 ND TF1709VU101Y2R001ND TF1709VU101Y2R001 |
FILTER LINE 100UH 2A VERTICAL - TF1709VU-101Y2R0-01 (TF1709VU101Y2R001-ND) - Filters
Related parts Filters :FILTER LINE 100UH 2A VERTICAL - TF1709VU-101Y2R0-01
Order 'filter line 100uh 2a vertical - TF1709VU-101Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1709VU101Y2R001-ND.
FILTER LINE 100UH 2A VERTICAL - TF1707VU-101Y2R0-01
Order 'filter line 100uh 2a vertical - TF1707VU-101Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1707VU101Y2R001-ND.
FILTER LINE 100UH 3A VERTICAL - TF1709VU-101Y3R0-01
Order 'filter line 100uh 3a vertical - TF1709VU-101Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1709VU101Y3R001-ND.
FILTER LINE 20UH 2A VERTICAL - TF1709VU-200Y2R0-01
Order 'filter line 20uh 2a vertical - TF1709VU-200Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1709VU200Y2R001-ND.
FILTER LINE 1MH 2A VERTICAL - HF2018R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2018R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-102Y2R001-ND.
FILTER LINE 1MH 2A VERTICAL - HF2022R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2022R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-102Y2R001-ND.
FILTER LINE 6MH 2A VERTICAL - HF2827-602Y2R0-01
Order 'filter line 6mh 2a vertical - HF2827-602Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2827-602Y2R0-01-ND.
FILTER LINE 100UH 3A VERTICAL - TF1707VU-101Y3R0-01
Order 'filter line 100uh 3a vertical - TF1707VU-101Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1707VU101Y3R001-ND.
FILTER LINE 2MH 2A VERTICAL - UF2327L-202Y2R0-01
Order 'filter line 2mh 2a vertical - UF2327L-202Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327L-202Y2R001-ND.
FILTER LINE 2.2MH 2A VERTICAL - TF1320S-222Y2R0-01
Order 'filter line 2.2mh 2a vertical - TF1320S-222Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1320S-222Y2R001-ND.
FILTER LINE 20UH 2A VERTICAL - TF1707VU-200Y2R0-01
Order 'filter line 20uh 2a vertical - TF1707VU-200Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1707VU200Y2R001-ND.
FILTER LINE 1MH 2A VERTICAL - TF1713VU-102Y2R0-01
Order 'filter line 1mh 2a vertical - TF1713VU-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1713VU102Y2R001-ND.
FILTER LINE 2MH 2A VERTICAL - TF1714VU-202Y2R0-01
Order 'filter line 2mh 2a vertical - TF1714VU-202Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1714VU202Y2R001-ND.
FILTER LINE 2MH 2A VERTICAL - TF1821VU-202Y2R0-01
Order 'filter line 2mh 2a vertical - TF1821VU-202Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1821VU202Y2R001-ND.
FILTER LINE 3MH 2A VERTICAL - TF2326VU-302Y2R0-01
Order 'filter line 3mh 2a vertical - TF2326VU-302Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2326VU302Y2R001-ND.
Send this link via E-Mail
Help With This Screen