FILTER LINE 13UH 0.5A HORIZONTAL - TF0402B-04P-03 - Filters
| Digi-Key Part Number | TF0402B-04P-03-ND |
10 |
2.00000 |
Extended Price
20.00 |
| Manufacturer Part Number | TF0402B-04P-03 | |||
| Description | FILTER LINE 13UH 0.5A HORIZONTAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF0402B-04P-03 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 13µH |
| Impedance | - |
| DC Resistance (DCR) | 45.00 mOhm Max |
| Current | 500mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.394" L x 0.315" W x 0.240" H (10.00mm x 8.00mm x 6.10mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF0402B 04P 03 TF0402B04P03 |
TF0402B-04P-03 Specification Sheet
FILTER LINE 13UH 0.5A HORIZONTAL - TF0402B-04P-03 (TF0402B-04P-03-ND) - Filters
Related parts Filters :FILTER LINE 13UH 0.5A HORIZONTAL - TF0402B-04P-03
Order 'filter line 13uh 0.5a horizontal - TF0402B-04P-03' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0402B-04P-03-ND.
FILTER LINE 13UH 0.5A HORIZONTAL - TF0402B-05P-01
Order 'filter line 13uh 0.5a horizontal - TF0402B-05P-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0402B-05P-01-ND.
FILTER LINE 25UH 0.5A HORIZONTAL - TF0804B-08P-01
Order 'filter line 25uh 0.5a horizontal - TF0804B-08P-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0804B-08P-01-ND.
FILTER LINE 10MH 0.5A HORIZONTAL - TF1815HU-103Y0R5-01
Order 'filter line 10mh 0.5a horizontal - TF1815HU-103Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1815HU103Y0R501-ND.
FILTER LINE 5MH 0.5A HORIZONTAL - TF1815HU-502Y0R5-01
Order 'filter line 5mh 0.5a horizontal - TF1815HU-502Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1815HU502Y0R501-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF3524TU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF3524TU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU102Y5R001-ND.
FILTER LINE 2MH 5A HORIZONTAL - TF3524TU-202Y5R0-01
Order 'filter line 2mh 5a horizontal - TF3524TU-202Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU202Y5R001-ND.
FILTER LINE 3MH 3A HORIZONTAL - TF3524TU-302Y3R0-01
Order 'filter line 3mh 3a horizontal - TF3524TU-302Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU302Y3R001-ND.
FILTER LINE 5MH 3A HORIZONTAL - TF3524TU-502Y3R0-01
Order 'filter line 5mh 3a horizontal - TF3524TU-502Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU502Y3R001-ND.
FILTER LINE 0.5MH 15A HORIZONTAL - TF4333TU-501Y15R0-01
Order 'filter line 0.5mh 15a horizontal - TF4333TU-501Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4333TU501Y15R00-ND.
FILTER LINE 1.6MH 10A HORIZONTAL - TF6030T-162Y10R0-01
Order 'filter line 1.6mh 10a horizontal - TF6030T-162Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6030T162Y10R001-ND.
FILTER LINE 1.6MH 15A HORIZONTAL - TF6035T-162Y15R0-01
Order 'filter line 1.6mh 15a horizontal - TF6035T-162Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T162Y15R001-ND.
FILTER LINE 0.2MH 30A HORIZONTAL - TF6035T-201Y30R0-01
Order 'filter line 0.2mh 30a horizontal - TF6035T-201Y30R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T201Y30R001-ND.
FILTER LINE 0.5MH 25A HORIZONTAL - TF6035T-501Y25R0-01
Order 'filter line 0.5mh 25a horizontal - TF6035T-501Y25R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T501Y25R001-ND.
FILTER LINE 1.5MH 18A HORIZONTAL - TF6332TU-152Y18R0-01
Order 'filter line 1.5mh 18a horizontal - TF6332TU-152Y18R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6332TU152Y18R00-ND.
Send this link via E-Mail
Help With This Screen
