CHOKE COMMON MODE 20MH SMD - PM3700-80 - Filters
| Digi-Key Part Number | PM3700-80-ND |
200 |
1.90000 |
Extended Price
380.00 |
| Manufacturer Part Number | PM3700-80 | |||
| Description | CHOKE COMMON MODE 20MH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PM3700-80 |
| Vendor | JW Miller A Bourns Company |
| Category | Filters |
| Inductance | 20mH |
| Impedance | - |
| DC Resistance (DCR) | 250.0 mOhm Max |
| Current | 1A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.850" L x 0.850" W x 0.450" H (21.59mm x 21.59mm x 11.43mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM3700 80 PM370080 |
PM3700-80 Specification Sheet
CHOKE COMMON MODE 20MH SMD - PM3700-80 (PM3700-80-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 20MH SMD - PM3700-80-RC
Order 'choke common mode 20mh smd - PM3700-80-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3940CT-ND.
CHOKE COMMON MODE 20MH SMD - PM3700-80-RC
Order 'choke common mode 20mh smd - PM3700-80-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M3940TR-ND.
CHOKE COMMON MODE 20MH SMD - PM3700-80
Order 'choke common mode 20mh smd - PM3700-80' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM3700-80-ND.
CHOKE COMMON MODE 20MH SMD - PM3700-80-RC
Order 'choke common mode 20mh smd - PM3700-80-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3940DKR-ND.
CHOKE COMMON MODE 2MH SMD - PM3700-50-RC
Order 'choke common mode 2mh smd - PM3700-50-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3939CT-ND.
CHOKE COMMON MODE 2MH SMD - PM3700-50-RC
Order 'choke common mode 2mh smd - PM3700-50-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M3939TR-ND.
CHOKE COMMON MODE .2MH SMD - PM3700-10-RC
Order 'choke common mode .2mh smd - PM3700-10-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8937CT-ND.
CHOKE COMMON MODE .2MH SMD - PM3700-10-RC
Order 'choke common mode .2mh smd - PM3700-10-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8937TR-ND.
CHOKE COMMON MODE .75MH SMD - PM3700-30-RC
Order 'choke common mode .75mh smd - PM3700-30-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8938CT-ND.
CHOKE COMMON MODE .75MH SMD - PM3700-30-RC
Order 'choke common mode .75mh smd - PM3700-30-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8938TR-ND.
CHOKE COMMON MODE .2MH SMD - PM3700-10
Order 'choke common mode .2mh smd - PM3700-10' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM3700-10-ND.
CHOKE COMMON MODE .5MH SMD - PM3700-20
Order 'choke common mode .5mh smd - PM3700-20' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM3700-20-ND.
CHOKE COMMON MODE .75MH SMD - PM3700-30
Order 'choke common mode .75mh smd - PM3700-30' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM3700-30-ND.
CHOKE COMMON MODE 1MH SMD - PM3700-40
Order 'choke common mode 1mh smd - PM3700-40' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM3700-40-ND.
CHOKE COMMON MODE 2MH SMD - PM3700-50
Order 'choke common mode 2mh smd - PM3700-50' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM3700-50-ND.
Send this link via E-Mail
Help With This Screen