CAP CER 68000PF 50V C0G 5% 1812 - C4532C0G1H683J - Capacitors
| Digi-Key Part Number | 445-2711-2-ND |
1000 5000 10000 |
.72000 .56000 .53200 |
Extended Price
720.00 2800.00 5320.00 |
| Manufacturer Part Number | C4532C0G1H683J | |||
| Description | CAP CER 68000PF 50V C0G 5% 1812 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C4532C0G1H683J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C4532C0G1H683J C4532C0G1H683J 445 2711 2 ND 44527112ND 445-2711-2 |
C4532C0G1H683J Specification Sheet
CAP CER 68000PF 50V C0G 5% 1812 - C4532C0G1H683J (445-2711-2-ND) - Capacitors
Related parts Capacitors :CAP CER 68000PF 50V C0G 5% 1812 - C4532C0G1H683J
Order 'cap cer 68000pf 50v c0g 5% 1812 - C4532C0G1H683J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2711-1-ND.
CAP CER 68000PF 50V C0G 5% 1812 - C4532C0G1H683J
Order 'cap cer 68000pf 50v c0g 5% 1812 - C4532C0G1H683J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2711-2-ND.
CAP CER 68000PF 50V C0G 5% 1812 - C4532C0G1H683J
Order 'cap cer 68000pf 50v c0g 5% 1812 - C4532C0G1H683J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2711-6-ND.
CAP CER 68000PF 100V C0G 5% 1812 - C4532C0G2A683J
Order 'cap cer 68000pf 100v c0g 5% 1812 - C4532C0G2A683J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2355-1-ND.
CAP CER 68000PF 100V C0G 5% 1812 - C4532C0G2A683J
Order 'cap cer 68000pf 100v c0g 5% 1812 - C4532C0G2A683J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2355-2-ND.
CAP CER 68000PF 50V C0G 5% 1210 - C3225C0G1H683J
Order 'cap cer 68000pf 50v c0g 5% 1210 - C3225C0G1H683J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2706-1-ND.
CAP CER 68000PF 50V C0G 5% 1210 - C3225C0G1H683J
Order 'cap cer 68000pf 50v c0g 5% 1210 - C3225C0G1H683J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2706-2-ND.
CAP CER 0.1UF 50V C0G 5% 1812 - C4532C0G1H104J
Order 'cap cer 0.1uf 50v c0g 5% 1812 - C4532C0G1H104J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2707-1-ND.
CAP CER 0.1UF 50V C0G 5% 1812 - C4532C0G1H104J
Order 'cap cer 0.1uf 50v c0g 5% 1812 - C4532C0G1H104J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2707-2-ND.
CAP CER 0.15UF 50V C0G 5% 1812 - C4532C0G1H154J
Order 'cap cer 0.15uf 50v c0g 5% 1812 - C4532C0G1H154J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2708-1-ND.
CAP CER 0.15UF 50V C0G 5% 1812 - C4532C0G1H154J
Order 'cap cer 0.15uf 50v c0g 5% 1812 - C4532C0G1H154J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2708-2-ND.
CAP CER 0.22UF 50V C0G 5% 1812 - C4532C0G1H224J
Order 'cap cer 0.22uf 50v c0g 5% 1812 - C4532C0G1H224J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2709-1-ND.
CAP CER 0.22UF 50V C0G 5% 1812 - C4532C0G1H224J
Order 'cap cer 0.22uf 50v c0g 5% 1812 - C4532C0G1H224J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2709-2-ND.
CAP CER 47000PF 50V C0G 5% 1812 - C4532C0G1H473J
Order 'cap cer 47000pf 50v c0g 5% 1812 - C4532C0G1H473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2710-1-ND.
CAP CER 47000PF 50V C0G 5% 1812 - C4532C0G1H473J
Order 'cap cer 47000pf 50v c0g 5% 1812 - C4532C0G1H473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2710-2-ND.
Send this link via E-Mail
Help With This Screen