FILTER LINE 33MH 0.3A TYPE 270 - ELF-18D270J
| Digi-Key Part Number | PLK1251-ND |
1 10 100 1000 5000 10000 |
3.36000 2.88000 2.40000 1.43300 1.33300 1.24700 |
Extended Price
3.36 28.80 240.00 1433.00 6665.00 12470.00 |
| Manufacturer Part Number | ELF-18D270J | |||
| Description | FILTER LINE 33MH 0.3A TYPE 270 | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ELF-18D270J |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 33mH |
| Current | 300mA |
| Filter Type | 2 Line - Through Hole - Power/Signal |
| Termination Style | PCB Pins |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ELF 18D270J ELF18D270J PLK1251 ND PLK1251ND PLK1251 |
ELF-18D270J Specification Sheet
FILTER LINE 33MH 0.3A TYPE 270 - ELF-18D270J (PLK1251-ND)
Related parts :FILTER LINE 33MH 0.3A TYPE 270 - ELF-18D270J
Order 'filter line 33mh 0.3a type 270 - ELF-18D270J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1251-ND.
FILTER LINE 33MH 0.8A TYPE 21V - ELF-21V008A
Order 'filter line 33mh 0.8a type 21v - ELF-21V008A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1104-ND.
FILTER LINE 33MH 1.4A TYPE 24V - ELF-24V014A
Order 'filter line 33mh 1.4a type 24v - ELF-24V014A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1118-ND.
FILTER LINE 3.3MH 4.2A TYPE 24V - ELF-24V042A
Order 'filter line 3.3mh 4.2a type 24v - ELF-24V042A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1129-ND.
FILTER LINE 6MH 0.3A TYPE 11M - ELF-11M030E
Order 'filter line 6mh 0.3a type 11m - ELF-11M030E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1138-ND.
FILTER LINE 6MH 0.3A TYPE 14M - ELF-14M030E
Order 'filter line 6mh 0.3a type 14m - ELF-14M030E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1148-ND.
FILTER LINE 20MH 0.3A TYPE 16M - ELF-16M030A
Order 'filter line 20mh 0.3a type 16m - ELF-16M030A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1157-ND.
FILTER LINE 60MH 0.3A TYPE 17N - ELF-17N003A
Order 'filter line 60mh 0.3a type 17n - ELF-17N003A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1169-ND.
FILTER LINE 33MH 0.8A TYPE 650 - ELF-18D650H
Order 'filter line 33mh 0.8a type 650 - ELF-18D650H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1216-ND.
FILTER LINE 33MH 1.4A TYPE 850 - ELF-18D850H
Order 'filter line 33mh 1.4a type 850 - ELF-18D850H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1233-ND.
FILTER LINE 3.3MH 1.0A TYPE 200 - ELF-18D213
Order 'filter line 3.3mh 1.0a type 200 - ELF-18D213' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1245-ND.
FILTER LINE 47MH 0.3A TYPE 200 - ELF-18D235F
Order 'filter line 47mh 0.3a type 200 - ELF-18D235F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1248-ND.
FILTER LINE 22MH 0.4A TYPE 270 - ELF-18D270B
Order 'filter line 22mh 0.4a type 270 - ELF-18D270B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1252-ND.
FILTER LINE 18MH 0.5A TYPE 270 - ELF-18D270H
Order 'filter line 18mh 0.5a type 270 - ELF-18D270H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1253-ND.
FILTER LINE 10MH 0.6A TYPE 270 - ELF-18D270G
Order 'filter line 10mh 0.6a type 270 - ELF-18D270G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1254-ND.
Send this link via E-Mail
Help With This Screen