FILTER LINE 12MH 1.3A TYPE 650 - ELF-18D650J - Filters
| Digi-Key Part Number | PLK1218-ND |
1 10 100 1000 5000 10000 |
6.21000 5.32500 4.43750 2.64900 2.46500 2.30500 |
Extended Price
6.21 53.25 443.75 2649.00 12325.00 23050.00 |
| Manufacturer Part Number | ELF-18D650J | |||
| Description | FILTER LINE 12MH 1.3A TYPE 650 | |||
| Quantity Available | 118 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ELF-18D650J |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 12mH |
| Current | 1.3A |
| Filter Type | 2 Line - Through Hole - Power/Signal |
| Termination Style | PCB Pins |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ELF 18D650J ELF18D650J PLK1218 ND PLK1218ND PLK1218 |
ELF-18D650J Specification Sheet
FILTER LINE 12MH 1.3A TYPE 650 - ELF-18D650J (PLK1218-ND) - Filters
Related parts Filters :FILTER LINE 12MH 1.3A TYPE 650 - ELF-18D650J
Order 'filter line 12mh 1.3a type 650 - ELF-18D650J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1218-ND.
FILTER LINE 15MH 1.3A TYPE 650 - ELF-18D656D
Order 'filter line 15mh 1.3a type 650 - ELF-18D656D' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1226-ND.
FILTER LINE 12MH 1.3A TYPE 600 - ELF-18D609
Order 'filter line 12mh 1.3a type 600 - ELF-18D609' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1278-ND.
FILTER LINE 15MH 1.3A TYPE 21V - ELF-21V013A
Order 'filter line 15mh 1.3a type 21v - ELF-21V013A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1107-ND.
FILTER LINE 12MH 1.6A TYPE 21V - ELF-21V016A
Order 'filter line 12mh 1.6a type 21v - ELF-21V016A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1108-ND.
FILTER LINE 12MH 0.2A TYPE 11M - ELF-11M020E
Order 'filter line 12mh 0.2a type 11m - ELF-11M020E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1137-ND.
FILTER LINE 12MH 0.2A TYPE 14M - ELF-14M020E
Order 'filter line 12mh 0.2a type 14m - ELF-14M020E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1147-ND.
FILTER LINE 1MH 1.3A TYPE 16M - ELF-16M130A
Order 'filter line 1mh 1.3a type 16m - ELF-16M130A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1164-ND.
FILTER LINE 3.7MH 1.3A TYPE 17N - ELF-17N013A
Order 'filter line 3.7mh 1.3a type 17n - ELF-17N013A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1177-ND.
FILTER LINE 12MH 1.2A TYPE 19N - ELF-19N012A
Order 'filter line 12mh 1.2a type 19n - ELF-19N012A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1187-ND.
FILTER LINE 22MH 1.3A TYPE 21N - ELF-21N013A
Order 'filter line 22mh 1.3a type 21n - ELF-21N013A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1195-ND.
FILTER LINE 1.2MH 3.0A TYPE 450 - ELF-18D450M
Order 'filter line 1.2mh 3.0a type 450 - ELF-18D450M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1214-ND.
FILTER LINE 39MH 0.7A TYPE 650 - ELF-18D650P
Order 'filter line 39mh 0.7a type 650 - ELF-18D650P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1215-ND.
FILTER LINE 33MH 0.8A TYPE 650 - ELF-18D650H
Order 'filter line 33mh 0.8a type 650 - ELF-18D650H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1216-ND.
FILTER LINE 18MH 1.0A TYPE 650 - ELF-18D650Q
Order 'filter line 18mh 1.0a type 650 - ELF-18D650Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1217-ND.
Send this link via E-Mail
Help With This Screen