FILTER LINE 1.2MH 3.0A TYPE 450 - ELF-18D450M - Filters
| Digi-Key Part Number | PLK1214-ND |
1 10 100 1000 5000 10000 |
5.68000 4.86900 4.05750 2.42200 2.25400 2.10800 |
Extended Price
5.68 48.69 405.75 2422.00 11270.00 21080.00 |
| Manufacturer Part Number | ELF-18D450M | |||
| Description | FILTER LINE 1.2MH 3.0A TYPE 450 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELF-18D450M |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 1.2mH |
| Current | 3A |
| Filter Type | 2 Line - Through Hole - Power/Signal |
| Termination Style | PCB Pins |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELF 18D450M ELF18D450M PLK1214 ND PLK1214ND PLK1214 |
ELF-18D450M Specification Sheet
FILTER LINE 1.2MH 3.0A TYPE 450 - ELF-18D450M (PLK1214-ND) - Filters
Related parts Filters :FILTER LINE 1.2MH 3.0A TYPE 450 - ELF-18D450M
Order 'filter line 1.2mh 3.0a type 450 - ELF-18D450M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1214-ND.
FILTER LINE 1.2MH 3.0A TYPE 400 - ELF-18D420F
Order 'filter line 1.2mh 3.0a type 400 - ELF-18D420F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1271-ND.
FILTER LINE 12MH 1.6A TYPE 21V - ELF-21V016A
Order 'filter line 12mh 1.6a type 21v - ELF-21V016A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1108-ND.
FILTER LINE 2.2MH 3.0A TYPE 21V - ELF-21V030A
Order 'filter line 2.2mh 3.0a type 21v - ELF-21V030A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1114-ND.
FILTER LINE 8.2MH 3.0A TYPE 24V - ELF-24V030A
Order 'filter line 8.2mh 3.0a type 24v - ELF-24V030A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1125-ND.
FILTER LINE 12MH 0.2A TYPE 11M - ELF-11M020E
Order 'filter line 12mh 0.2a type 11m - ELF-11M020E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1137-ND.
FILTER LINE 12MH 0.2A TYPE 14M - ELF-14M020E
Order 'filter line 12mh 0.2a type 14m - ELF-14M020E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1147-ND.
FILTER LINE .8MH 3.0A TYPE 17N - ELF-17N030A
Order 'filter line .8mh 3.0a type 17n - ELF-17N030A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1181-ND.
FILTER LINE 12MH 1.2A TYPE 19N - ELF-19N012A
Order 'filter line 12mh 1.2a type 19n - ELF-19N012A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1187-ND.
FILTER LINE 3.7MH 3.0A TYPE 21N - ELF-21N030A
Order 'filter line 3.7mh 3.0a type 21n - ELF-21N030A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1203-ND.
FILTER LINE 56MH 0.45A TYPE 450 - ELF-18D450Q
Order 'filter line 56mh 0.45a type 450 - ELF-18D450Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1206-ND.
FILTER LINE 39MH 0.5A TYPE 450 - ELF-18D450H
Order 'filter line 39mh 0.5a type 450 - ELF-18D450H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1207-ND.
FILTER LINE 10MH 1.0A TYPE 450 - ELF-18D450J
Order 'filter line 10mh 1.0a type 450 - ELF-18D450J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1208-ND.
FILTER LINE 8.2MH 1.1A TYPE 450 - ELF-18D450G
Order 'filter line 8.2mh 1.1a type 450 - ELF-18D450G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1209-ND.
FILTER LINE 6.8MH 1.2A TYPE 450 - ELF-18D450L
Order 'filter line 6.8mh 1.2a type 450 - ELF-18D450L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1210-ND.
Send this link via E-Mail
Help With This Screen