1.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D450D
FILTER LINE 5.6MH 1.4A TYPE 450 - ELF-18D450D
| Digi-Key Part Number | PLK1211-ND |
1 10 100 1000 5000 10000 |
5.68000 4.86900 4.05750 2.42200 2.25400 2.10800 |
Extended Price
5.68 48.69 405.75 2422.00 11270.00 21080.00 |
| Manufacturer Part Number | ELF-18D450D | |||
| Description | FILTER LINE 5.6MH 1.4A TYPE 450 | |||
| Quantity Available | 160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELF-18D450D |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 5.6mH |
| Impedance | - |
| DC Resistance (DCR) | 191.0 mOhm Max |
| Current | 1.4A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.709" L x 0.984" W x 1.134" H (18.00mm x 25.00mm x 28.80mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELF 18D450D ELF18D450D PLK1211 ND PLK1211ND PLK1211 |
ELF-18D450D Specification Sheet
FILTER LINE 5.6MH 1.4A TYPE 450 - ELF-18D450D (PLK1211-ND)
Related parts 1.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D450D1.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D450D
Order 'filter line 5.6mh 1.4a type 450 - ELF-18D450D' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1211-ND.
1.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D424F
Order 'filter line 5.6mh 1.4a type 400 - ELF-18D424F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1269-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D450Q
Order 'filter line 56mh 0.45a type 450 - ELF-18D450Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1206-ND.
1.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-24V014A
Order 'filter line 33mh 1.4a type 24v - ELF-24V014A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1118-ND.
1.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D650W
Order 'filter line 10mh 1.4a type 650 - ELF-18D650W' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1219-ND.
1.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D850H
Order 'filter line 33mh 1.4a type 850 - ELF-18D850H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1233-ND.
1.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D616
Order 'filter line 10mh 1.4a type 600 - ELF-18D616' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1279-ND.
700mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-21V007A
Order 'filter line 56mh 0.7a type 21v - ELF-21V007A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1103-ND.
2.2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-21V022A
Order 'filter line 5.6mh 2.2a type 21v - ELF-21V022A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1111-ND.
1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-24V010A
Order 'filter line 56mh 1.0a type 24v - ELF-24V010A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1116-ND.
3.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-24V034A
Order 'filter line 5.6mh 3.4a type 24v - ELF-24V034A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1126-ND.
2.2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D656X
Order 'filter line 5.6mh 2.2a type 650 - ELF-18D656X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1228-ND.
3.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D850X
Order 'filter line 5.6mh 3.4a type 850 - ELF-18D850X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1238-ND.
800mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D270Q
Order 'filter line 5.6mh 0.8a type 270 - ELF-18D270Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1255-ND.
1.3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D424
Order 'filter line 5.6mh 1.3a type 400 - ELF-18D424' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1263-ND.
Options for 1.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D450D
Send this link via E-Mail
Help With This Screen
