FILTER LINE 3.7MH 3.0A TYPE 21N - ELF-21N030A - Filters
| Digi-Key Part Number | PLK1203-ND |
1 10 100 1000 5000 10000 |
3.31000 2.83600 2.36300 1.41074 1.31277 1.22753 |
Extended Price
3.31 28.36 236.30 1410.74 6563.85 12275.30 |
| Manufacturer Part Number | ELF-21N030A | |||
| Description | FILTER LINE 3.7MH 3.0A TYPE 21N | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ELF-21N030A |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 3.7mH |
| Current | 3A |
| Filter Type | 2 Line - Through Hole - Power/Signal |
| Termination Style | PCB Pins |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ELF 21N030A ELF21N030A PLK1203 ND PLK1203ND PLK1203 |
ELF-21N030A Specification Sheet
FILTER LINE 3.7MH 3.0A TYPE 21N - ELF-21N030A (PLK1203-ND) - Filters
Related parts Filters :FILTER LINE 3.7MH 3.0A TYPE 21N - ELF-21N030A
Order 'filter line 3.7mh 3.0a type 21n - ELF-21N030A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1203-ND.
FILTER LINE 2.2MH 3.0A TYPE 21V - ELF-21V030A
Order 'filter line 2.2mh 3.0a type 21v - ELF-21V030A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1114-ND.
FILTER LINE 8.2MH 3.0A TYPE 24V - ELF-24V030A
Order 'filter line 8.2mh 3.0a type 24v - ELF-24V030A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1125-ND.
FILTER LINE 3.7MH 1.3A TYPE 17N - ELF-17N013A
Order 'filter line 3.7mh 1.3a type 17n - ELF-17N013A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1177-ND.
FILTER LINE .8MH 3.0A TYPE 17N - ELF-17N030A
Order 'filter line .8mh 3.0a type 17n - ELF-17N030A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1181-ND.
FILTER LINE 87MH 0.6A TYPE 21N - ELF-21N006A
Order 'filter line 87mh 0.6a type 21n - ELF-21N006A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1192-ND.
FILTER LINE 54MH 0.8A TYPE 21N - ELF-21N008A
Order 'filter line 54mh 0.8a type 21n - ELF-21N008A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1193-ND.
FILTER LINE 36MH 1.0A TYPE 21N - ELF-21N010A
Order 'filter line 36mh 1.0a type 21n - ELF-21N010A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1194-ND.
FILTER LINE 22MH 1.3A TYPE 21N - ELF-21N013A
Order 'filter line 22mh 1.3a type 21n - ELF-21N013A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1195-ND.
FILTER LINE 18MH 1.5A TYPE 21N - ELF-21N015A
Order 'filter line 18mh 1.5a type 21n - ELF-21N015A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1196-ND.
FILTER LINE 15MH 1.6A TYPE 21N - ELF-21N016A
Order 'filter line 15mh 1.6a type 21n - ELF-21N016A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1197-ND.
FILTER LINE 9.4MH 1.8A TYPE 21N - ELF-21N018A
Order 'filter line 9.4mh 1.8a type 21n - ELF-21N018A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1198-ND.
FILTER LINE 8.7MH 2.0A TYPE 21N - ELF-21N020A
Order 'filter line 8.7mh 2.0a type 21n - ELF-21N020A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1199-ND.
FILTER LINE 7.8MH 2.2A TYPE 21N - ELF-21N022A
Order 'filter line 7.8mh 2.2a type 21n - ELF-21N022A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1200-ND.
FILTER LINE 6.1MH 2.4A TYPE 21N - ELF-21N024A
Order 'filter line 6.1mh 2.4a type 21n - ELF-21N024A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1201-ND.
Send this link via E-Mail
Help With This Screen