Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILTER LINE 5.1MH 2.0A TYPE 19N - ELF-19N020A - Filters

Digi-Key Part Number PLK1189-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
2.57000
2.20500
1.83750
1.09700
1.02100
.95500
Extended Price
2.57
22.05
183.75
1097.00
5105.00
9550.00
Manufacturer Part NumberELF-19N020A
DescriptionFILTER LINE 5.1MH 2.0A TYPE 19N
Quantity Available 1214
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationELF-19N020A
VendorPanasonic - ECG
CategoryFilters
Inductance5.1mH
Current 2A
Filter Type2 Line - Through Hole - Power/Signal
Termination StylePCB Pins
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELF 19N020A
ELF19N020A
PLK1189 ND
PLK1189ND
PLK1189

ELF-19N020A Specification Sheet

Image of FILTER LINE 5.1MH 2.0A TYPE 19N - ELF-19N020A

FILTER LINE 5.1MH 2.0A TYPE 19N - ELF-19N020A (PLK1189-ND) - Filters

Related parts Filters :
FILTER LINE 5.1MH 2.0A TYPE 19N - ELF-19N020A
 Order 'filter line 5.1mh 2.0a type 19n - ELF-19N020A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1189-ND.
FILTER LINE 6.8MH 2.0A TYPE 21V - ELF-21V020A
 Order 'filter line 6.8mh 2.0a type 21v - ELF-21V020A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1110-ND.
FILTER LINE 15MH 2.0A TYPE 24V - ELF-24V020A
 Order 'filter line 15mh 2.0a type 24v - ELF-24V020A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1122-ND.
FILTER LINE .5MH 2.0A TYPE 16M - ELF-16M200A
 Order 'filter line .5mh 2.0a type 16m - ELF-16M200A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1167-ND.
FILTER LINE 99MH 0.4A TYPE 19N - ELF-19N004A
 Order 'filter line 99mh 0.4a type 19n - ELF-19N004A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1182-ND.
FILTER LINE 62MH 0.5A TYPE 19N - ELF-19N005A
 Order 'filter line 62mh 0.5a type 19n - ELF-19N005A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1183-ND.
FILTER LINE 43MH 0.6A TYPE 19N - ELF-19N006A
 Order 'filter line 43mh 0.6a type 19n - ELF-19N006A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1184-ND.
FILTER LINE 25MH 0.8A TYPE 19N - ELF-19N008A
 Order 'filter line 25mh 0.8a type 19n - ELF-19N008A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1185-ND.
FILTER LINE 19MH 1.0A TYPE 19N - ELF-19N010A
 Order 'filter line 19mh 1.0a type 19n - ELF-19N010A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1186-ND.
FILTER LINE 12MH 1.2A TYPE 19N - ELF-19N012A
 Order 'filter line 12mh 1.2a type 19n - ELF-19N012A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1187-ND.
FILTER LINE 7.4MH 1.6A TYPE 19N - ELF-19N016A
 Order 'filter line 7.4mh 1.6a type 19n - ELF-19N016A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1188-ND.
FILTER LINE 3MH 2.5A TYPE 19N - ELF-19N025A
 Order 'filter line 3mh 2.5a type 19n - ELF-19N025A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1190-ND.
FILTER LINE 1.7MH 3.2A TYPE 19N - ELF-19N032A
 Order 'filter line 1.7mh 3.2a type 19n - ELF-19N032A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1191-ND.
FILTER LINE 8.7MH 2.0A TYPE 21N - ELF-21N020A
 Order 'filter line 8.7mh 2.0a type 21n - ELF-21N020A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1199-ND.
FILTER LINE 4.7MH 2.0A TYPE 650 - ELF-18D650Y
 Order 'filter line 4.7mh 2.0a type 650 - ELF-18D650Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1221-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILTER LINE 4MH 6A VERTICAL - TF3524V-402Y6R0-01 Next: FILTER LINE 5.4MH 1.1A TYPE 17N - ELF-17N011A