FILTER LINE 12MH 1.2A TYPE 19N - ELF-19N012A - Inductors, Coils, Filters
| Digi-Key Part Number | PLK1187-ND |
1 10 100 1000 5000 10000 |
2.57000 2.20500 1.83750 1.09700 1.02100 .95500 |
Extended Price
2.57 22.05 183.75 1097.00 5105.00 9550.00 |
| Manufacturer Part Number | ELF-19N012A | |||
| Description | FILTER LINE 12MH 1.2A TYPE 19N | |||
| Quantity Available | 475 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELF-19N012A |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Type | 2-Line (1 Circuit) |
| Current | 1.200 A [Max] |
| Packaging | Bulk |
| Height | 27.500 mm [Max] |
| Length | 18.000 mm [Typ] |
| Width | 27.500 mm [Typ] |
| Inductance | 12.000 mH [Min] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 115 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | IEC |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ELF 19N012A ELF19N012A PLK1187 ND PLK1187ND PLK1187 |
ELF-19N012A Specification Sheet
FILTER LINE 12MH 1.2A TYPE 19N - ELF-19N012A (PLK1187-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:FILTER LINE 12MH 1.2A TYPE 19N - ELF-19N012A
Order 'filter line 12mh 1.2a type 19n - ELF-19N012A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1187-ND.
FILTER LINE 12MH 1.6A TYPE 21V - ELF-21V016A
Order 'filter line 12mh 1.6a type 21v - ELF-21V016A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1108-ND.
FILTER LINE 12MH 0.2A TYPE 11M - ELF-11M020E
Order 'filter line 12mh 0.2a type 11m - ELF-11M020E' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1137-ND.
FILTER LINE 12MH 0.2A TYPE 14M - ELF-14M020E
Order 'filter line 12mh 0.2a type 14m - ELF-14M020E' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1147-ND.
FILTER LINE 99MH 0.4A TYPE 19N - ELF-19N004A
Order 'filter line 99mh 0.4a type 19n - ELF-19N004A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1182-ND.
FILTER LINE 62MH 0.5A TYPE 19N - ELF-19N005A
Order 'filter line 62mh 0.5a type 19n - ELF-19N005A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1183-ND.
FILTER LINE 43MH 0.6A TYPE 19N - ELF-19N006A
Order 'filter line 43mh 0.6a type 19n - ELF-19N006A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1184-ND.
FILTER LINE 25MH 0.8A TYPE 19N - ELF-19N008A
Order 'filter line 25mh 0.8a type 19n - ELF-19N008A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1185-ND.
FILTER LINE 19MH 1.0A TYPE 19N - ELF-19N010A
Order 'filter line 19mh 1.0a type 19n - ELF-19N010A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1186-ND.
FILTER LINE 7.4MH 1.6A TYPE 19N - ELF-19N016A
Order 'filter line 7.4mh 1.6a type 19n - ELF-19N016A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1188-ND.
FILTER LINE 5.1MH 2.0A TYPE 19N - ELF-19N020A
Order 'filter line 5.1mh 2.0a type 19n - ELF-19N020A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1189-ND.
FILTER LINE 3MH 2.5A TYPE 19N - ELF-19N025A
Order 'filter line 3mh 2.5a type 19n - ELF-19N025A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1190-ND.
FILTER LINE 1.7MH 3.2A TYPE 19N - ELF-19N032A
Order 'filter line 1.7mh 3.2a type 19n - ELF-19N032A' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1191-ND.
FILTER LINE 1.2MH 3.0A TYPE 450 - ELF-18D450M
Order 'filter line 1.2mh 3.0a type 450 - ELF-18D450M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1214-ND.
FILTER LINE 12MH 1.3A TYPE 650 - ELF-18D650J
Order 'filter line 12mh 1.3a type 650 - ELF-18D650J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PLK1218-ND.
Send this link via E-Mail
Help With This Screen