FILTER LINE 99MH 0.4A TYPE 19N - ELF-19N004A - Filters
| Digi-Key Part Number | PLK1182-ND |
1 10 100 1000 5000 10000 |
2.57000 2.20500 1.83750 1.09700 1.02100 .95500 |
Extended Price
2.57 22.05 183.75 1097.00 5105.00 9550.00 |
| Manufacturer Part Number | ELF-19N004A | |||
| Description | FILTER LINE 99MH 0.4A TYPE 19N | |||
| Quantity Available | 73 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ELF-19N004A |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 99mH |
| Current | 400mA |
| Filter Type | 2 Line - Through Hole - Power/Signal |
| Termination Style | PCB Pins |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ELF 19N004A ELF19N004A PLK1182 ND PLK1182ND PLK1182 |
ELF-19N004A Specification Sheet
FILTER LINE 99MH 0.4A TYPE 19N - ELF-19N004A (PLK1182-ND) - Filters
Related parts Filters :FILTER LINE 99MH 0.4A TYPE 19N - ELF-19N004A
Order 'filter line 99mh 0.4a type 19n - ELF-19N004A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1182-ND.
FILTER LINE 3.5MH 0.4A TYPE 11M - ELF-11M040E
Order 'filter line 3.5mh 0.4a type 11m - ELF-11M040E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1139-ND.
FILTER LINE 3.5MH 0.4A TYPE 14M - ELF-14M040E
Order 'filter line 3.5mh 0.4a type 14m - ELF-14M040E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1149-ND.
FILTER LINE 15MH 0.4A TYPE 16M - ELF-16M040A
Order 'filter line 15mh 0.4a type 16m - ELF-16M040A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1158-ND.
FILTER LINE 35MH 0.4A TYPE 17N - ELF-17N004A
Order 'filter line 35mh 0.4a type 17n - ELF-17N004A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1170-ND.
FILTER LINE 62MH 0.5A TYPE 19N - ELF-19N005A
Order 'filter line 62mh 0.5a type 19n - ELF-19N005A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1183-ND.
FILTER LINE 43MH 0.6A TYPE 19N - ELF-19N006A
Order 'filter line 43mh 0.6a type 19n - ELF-19N006A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1184-ND.
FILTER LINE 25MH 0.8A TYPE 19N - ELF-19N008A
Order 'filter line 25mh 0.8a type 19n - ELF-19N008A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1185-ND.
FILTER LINE 19MH 1.0A TYPE 19N - ELF-19N010A
Order 'filter line 19mh 1.0a type 19n - ELF-19N010A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1186-ND.
FILTER LINE 12MH 1.2A TYPE 19N - ELF-19N012A
Order 'filter line 12mh 1.2a type 19n - ELF-19N012A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1187-ND.
FILTER LINE 7.4MH 1.6A TYPE 19N - ELF-19N016A
Order 'filter line 7.4mh 1.6a type 19n - ELF-19N016A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1188-ND.
FILTER LINE 5.1MH 2.0A TYPE 19N - ELF-19N020A
Order 'filter line 5.1mh 2.0a type 19n - ELF-19N020A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1189-ND.
FILTER LINE 3MH 2.5A TYPE 19N - ELF-19N025A
Order 'filter line 3mh 2.5a type 19n - ELF-19N025A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1190-ND.
FILTER LINE 1.7MH 3.2A TYPE 19N - ELF-19N032A
Order 'filter line 1.7mh 3.2a type 19n - ELF-19N032A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1191-ND.
FILTER LINE 22MH 0.4A TYPE 270 - ELF-18D270B
Order 'filter line 22mh 0.4a type 270 - ELF-18D270B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1252-ND.
Send this link via E-Mail
Help With This Screen