BOX UTILITY 2.83"X1.73" BLACK - CU-1953 - Boxes, Enclosures, Racks
| Digi-Key Part Number | CU-1953-ND |
1 |
1.90000 |
Extended Price
1.90 |
| Manufacturer Part Number | CU-1953 | |||
| Description | BOX UTILITY 2.83"X1.73" BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CU-1953 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | - |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.83" L x 1.73" W x 1.05" H (71.88mm x 43.94mm x 26.67mm) |
| Thickness | - |
| Weight | * |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CU 1953 CU1953 |
CU-1953 Specification Sheet
BOX UTILITY 2.83"X1.73" BLACK - CU-1953 (CU-1953-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX UTILITY 2.83"X1.73" BLACK - CU-1953
Order 'box utility 2.83"x1.73" black - CU-1953' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1953-ND.
BOX UTILITY 2.83"X1.73" BLACK - CU-1952
Order 'box utility 2.83"x1.73" black - CU-1952' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1952-ND.
BOX UTILITY 2.56"X1.50" BLACK - CU-1950
Order 'box utility 2.56"x1.50" black - CU-1950' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1950-ND.
BOX UTILITY 2.56"X1.50" BLACK - CU-1951
Order 'box utility 2.56"x1.50" black - CU-1951' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1951-ND.
BOX UTILITY 3.23"X2.24" BLACK - CU-1954
Order 'box utility 3.23"x2.24" black - CU-1954' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1954-ND.
BOX UTILITY 3.48"X2.69" BLACK - CU-1955
Order 'box utility 3.48"x2.69" black - CU-1955' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1955-ND.
BOX ABS 8.66X5.32X2.95 BLACK - CU-1495
Order 'box abs 8.66x5.32x2.95 black - CU-1495' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1164-ND.
BOX ABS 5.3 X2.94 X1.95 BLACK - CU-1874-B
Order 'box abs 5.3 x2.94 x1.95 black - CU-1874-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1165-ND.
BOX ABS 4.1 X 2.23 X 2 BLACK - CU-793
Order 'box abs 4.1 x 2.23 x 2 black - CU-793' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1167-ND.
BOX ABS 5.59X4.34X1.84 BLACK - CU-387
Order 'box abs 5.59x4.34x1.84 black - CU-387' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1168-ND.
BOX ABS 4.31"X3.06"X1.46" BLACK - CU-388
Order 'box abs 4.31"x3.06"x1.46" black - CU-388' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1169-ND.
BOX ALUM 3.62X1.50X1.21" BLACK - CU-4123-B
Order 'box alum 3.62x1.50x1.21" black - CU-4123-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1463-ND.
BOX ALUM 4.37X2.37X1.21" BLACK - CU-4124-B
Order 'box alum 4.37x2.37x1.21" black - CU-4124-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1465-ND.
BOX ALUM 4.68X3.68X2.21" BLACK - CU-4234-B
Order 'box alum 4.68x3.68x2.21" black - CU-4234-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1467-ND.
BOX ALUM 7.39X4.70X2.21" BLACK - CU-4247-B
Order 'box alum 7.39x4.70x2.21" black - CU-4247-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1469-ND.
Send this link via E-Mail
Help With This Screen