CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
| Digi-Key Part Number | 445-2704-2-ND |
2000 10000 24000 |
.45000 .35000 .33300 |
Extended Price
900.00 3500.00 7992.00 |
| Manufacturer Part Number | C3225C0G1H333J | |||
| Description | CAP CER 33000PF 50V C0G 5% 1210 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3225C0G1H333J |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3225C0G1H333J C3225C0G1H333J 445 2704 2 ND 44527042ND 445-2704-2 |
C3225C0G1H333J Specification Sheet
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J (445-2704-2-ND)
Related parts:CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2704-1-ND.
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2704-2-ND.
CAP CER 33000PF 50V C0G 5% 1210 - C3225C0G1H333J
Order 'cap cer 33000pf 50v c0g 5% 1210 - C3225C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2704-6-ND.
CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J
Order 'cap cer 39000pf 50v c0g 5% 1210 - C3225C0G1H393J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1603-1-ND.
CAP CER 39000PF 50V C0G 5% 1210 - C3225C0G1H393J
Order 'cap cer 39000pf 50v c0g 5% 1210 - C3225C0G1H393J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1603-2-ND.
CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J
Order 'cap cer 33000pf 100v c0g 5% 1210 - C3225C0G2A333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2348-1-ND.
CAP CER 33000PF 100V C0G 5% 1210 - C3225C0G2A333J
Order 'cap cer 33000pf 100v c0g 5% 1210 - C3225C0G2A333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2348-2-ND.
CAP CER 33000PF 50V C0G 5% 1206 - C3216C0G1H333J
Order 'cap cer 33000pf 50v c0g 5% 1206 - C3216C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2699-1-ND.
CAP CER 33000PF 50V C0G 5% 1206 - C3216C0G1H333J
Order 'cap cer 33000pf 50v c0g 5% 1206 - C3216C0G1H333J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2699-2-ND.
CAP CER 0.1UF 50V C0G 5% 1210 - C3225C0G1H104J
Order 'cap cer 0.1uf 50v c0g 5% 1210 - C3225C0G1H104J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2702-1-ND.
CAP CER 0.1UF 50V C0G 5% 1210 - C3225C0G1H104J
Order 'cap cer 0.1uf 50v c0g 5% 1210 - C3225C0G1H104J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2702-2-ND.
CAP CER 22000PF 50V C0G 5% 1210 - C3225C0G1H223J
Order 'cap cer 22000pf 50v c0g 5% 1210 - C3225C0G1H223J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2703-1-ND.
CAP CER 22000PF 50V C0G 5% 1210 - C3225C0G1H223J
Order 'cap cer 22000pf 50v c0g 5% 1210 - C3225C0G1H223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2703-2-ND.
CAP CER 47000PF 50V C0G 5% 1210 - C3225C0G1H473J
Order 'cap cer 47000pf 50v c0g 5% 1210 - C3225C0G1H473J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2705-1-ND.
CAP CER 47000PF 50V C0G 5% 1210 - C3225C0G1H473J
Order 'cap cer 47000pf 50v c0g 5% 1210 - C3225C0G1H473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2705-2-ND.
Send this link via E-Mail
Help With This Screen