LINE FILTER 12MH TYPE 25F - ELF-25F109A - Filters
| Digi-Key Part Number | PLK1055-ND |
1 10 100 1000 5000 10000 |
11.49000 9.84600 8.20500 4.89800 4.55800 4.10300 |
Extended Price
11.49 98.46 820.50 4898.00 22790.00 41030.00 |
| Manufacturer Part Number | ELF-25F109A | |||
| Description | LINE FILTER 12MH TYPE 25F | |||
| Quantity Available | 441 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ELF-25F109A |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 12mH |
| Current | 900mA |
| Filter Type | 2 Line - Through Hole - Power/Signal |
| Termination Style | PCB Pins |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ELF 25F109A ELF25F109A PLK1055 ND PLK1055ND PLK1055 |
ELF-25F109A Specification Sheet
LINE FILTER 12MH TYPE 25F - ELF-25F109A (PLK1055-ND) - Filters
Related parts Filters :LINE FILTER 12MH TYPE 25F - ELF-25F109A
Order 'line filter 12mh type 25f - ELF-25F109A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1055-ND.
LINE FILTER 1.2MH TYPE 23F - ELF-23F020A
Order 'line filter 1.2mh type 23f - ELF-23F020A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1050-ND.
LINE FILTER 28MH TYPE 25F - ELF-25F106A
Order 'line filter 28mh type 25f - ELF-25F106A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1052-ND.
LINE FILTER 20MH TYPE 25F - ELF-25F107A
Order 'line filter 20mh type 25f - ELF-25F107A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1053-ND.
LINE FILTER 15MH TYPE 25F - ELF-25F108A
Order 'line filter 15mh type 25f - ELF-25F108A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1054-ND.
LINE FILTER 10MH TYPE 25F - ELF-25F110A
Order 'line filter 10mh type 25f - ELF-25F110A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1056-ND.
LINE FILTER 7MH TYPE 25F - ELF-25F112A
Order 'line filter 7mh type 25f - ELF-25F112A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1057-ND.
LINE FILTER 5MH TYPE 25F - ELF-25F114A
Order 'line filter 5mh type 25f - ELF-25F114A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1058-ND.
LINE FILTER 4MH TYPE 25F - ELF-25F116A
Order 'line filter 4mh type 25f - ELF-25F116A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1059-ND.
LINE FILTER 3MH TYPE 25F - ELF-25F118A
Order 'line filter 3mh type 25f - ELF-25F118A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1060-ND.
LINE FILTER 2MH TYPE 25F - ELF-25F020A
Order 'line filter 2mh type 25f - ELF-25F020A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1061-ND.
LINE FILTER 1.6MH TYPE 25F - ELF-25F022A
Order 'line filter 1.6mh type 25f - ELF-25F022A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1062-ND.
LINE FILTER 1.3MH TYPE 25F - ELF-25F025A
Order 'line filter 1.3mh type 25f - ELF-25F025A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1063-ND.
LINE FILTER 50MH TYPE 23F - ELF-23F003A
Order 'line filter 50mh type 23f - ELF-23F003A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1039-ND.
LINE FILTER 30MH TYPE 23F - ELF-23F004A
Order 'line filter 30mh type 23f - ELF-23F004A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1040-ND.
Send this link via E-Mail
Help With This Screen