LINE FILTER 1.2MH TYPE 23F - ELF-23F020A - Filters
| Digi-Key Part Number | PLK1050-ND |
1 10 100 1000 5000 10000 |
9.85000 8.43900 7.03250 4.19800 3.90700 3.51600 |
Extended Price
9.85 84.39 703.25 4198.00 19535.00 35160.00 |
| Manufacturer Part Number | ELF-23F020A | |||
| Description | LINE FILTER 1.2MH TYPE 23F | |||
| Quantity Available | 1246 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ELF-23F020A |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 1.2mH |
| Current | 2A |
| Filter Type | 2 Line - Through Hole - Power/Signal |
| Termination Style | PCB Pins |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ELF 23F020A ELF23F020A PLK1050 ND PLK1050ND PLK1050 |
ELF-23F020A Specification Sheet
LINE FILTER 1.2MH TYPE 23F - ELF-23F020A (PLK1050-ND) - Filters
Related parts Filters :LINE FILTER 1.2MH TYPE 23F - ELF-23F020A
Order 'line filter 1.2mh type 23f - ELF-23F020A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1050-ND.
LINE FILTER 50MH TYPE 23F - ELF-23F003A
Order 'line filter 50mh type 23f - ELF-23F003A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1039-ND.
LINE FILTER 30MH TYPE 23F - ELF-23F004A
Order 'line filter 30mh type 23f - ELF-23F004A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1040-ND.
LINE FILTER 20MH TYPE 23F - ELF-23F005A
Order 'line filter 20mh type 23f - ELF-23F005A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1041-ND.
LINE FILTER 14MH TYPE 23F - ELF-23F006A
Order 'line filter 14mh type 23f - ELF-23F006A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1042-ND.
LINE FILTER 10MH TYPE 23F - ELF-23F007A
Order 'line filter 10mh type 23f - ELF-23F007A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1043-ND.
LINE FILTER 8MH TYPE 23F - ELF-23F008A
Order 'line filter 8mh type 23f - ELF-23F008A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1044-ND.
LINE FILTER 6MH TYPE 23F - ELF-23F009A
Order 'line filter 6mh type 23f - ELF-23F009A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1045-ND.
LINE FILTER 5MH TYPE 23F - ELF-23F010A
Order 'line filter 5mh type 23f - ELF-23F010A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1046-ND.
LINE FILTER 3.5MH TYPE 23F - ELF-23F012A
Order 'line filter 3.5mh type 23f - ELF-23F012A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1047-ND.
LINE FILTER 2MH TYPE 23F - ELF-23F016A
Order 'line filter 2mh type 23f - ELF-23F016A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1048-ND.
LINE FILTER 1.5MH TYPE 23F - ELF-23F018A
Order 'line filter 1.5mh type 23f - ELF-23F018A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1049-ND.
LINE FILTER 1MH TYPE 23F - ELF-23F022A
Order 'line filter 1mh type 23f - ELF-23F022A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1051-ND.
LINE FILTER 12MH TYPE 25F - ELF-25F109A
Order 'line filter 12mh type 25f - ELF-25F109A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1055-ND.
LINE FILTER 28MH TYPE 25F - ELF-25F106A
Order 'line filter 28mh type 25f - ELF-25F106A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1052-ND.
Send this link via E-Mail
Help With This Screen