3.9MH H SERIES LINE FILTER - ELF-18D216 - Filters
| Digi-Key Part Number | PLK1020-ND |
1 10 100 1000 5000 10000 |
3.84000 3.28800 2.74000 1.63600 1.52200 1.42300 |
Extended Price
3.84 32.88 274.00 1636.00 7610.00 14230.00 |
| Manufacturer Part Number | ELF-18D216 | |||
| Description | 3.9MH H SERIES LINE FILTER | |||
| Quantity Available | 185 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELF-18D216 |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 3.9mH |
| Current | 1A |
| Filter Type | 2 Line - Through Hole - Power/Signal |
| Termination Style | PCB Pins |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELF 18D216 ELF18D216 PLK1020 ND PLK1020ND PLK1020 |
ELF-18D216 Specification Sheet
3.9MH H SERIES LINE FILTER - ELF-18D216 (PLK1020-ND) - Filters
Related parts Filters :3.9MH H SERIES LINE FILTER - ELF-18D216
Order '3.9mh h series line filter - ELF-18D216' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1020-ND.
.82MH V SERIES LINE FILTER - ELF-18D290B
Order '.82mh v series line filter - ELF-18D290B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1000-ND.
2.2MH V SERIES LINE FILTER - ELF-18D290T
Order '2.2mh v series line filter - ELF-18D290T' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1001-ND.
3.3MH V SERIES LINE FILTER - ELF-18D290S
Order '3.3mh v series line filter - ELF-18D290S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1002-ND.
10MH V SERIES LINE FILTER - ELF-18D290G
Order '10mh v series line filter - ELF-18D290G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1003-ND.
22MH V SERIES LINE FILTER - ELF-18D290C
Order '22mh v series line filter - ELF-18D290C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1004-ND.
33MH V SERIES LINE FILTERS - ELF-18D290H
Order '33mh v series line filters - ELF-18D290H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1005-ND.
2.7MH V SERIES LINE FILTER - ELF-18D450A
Order '2.7mh v series line filter - ELF-18D450A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1006-ND.
18MH V SERIES LINE FILTER - ELF-18D450B
Order '18mh v series line filter - ELF-18D450B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1007-ND.
1.5MH V SERIES LINE FILTER - ELF-18D650M
Order '1.5mh v series line filter - ELF-18D650M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1008-ND.
3.3MH V SERIES LINE FILTER - ELF-18D650B
Order '3.3mh v series line filter - ELF-18D650B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1009-ND.
8.2MH V SERIES LINE FILTER - ELF-18D650C
Order '8.2mh v series line filter - ELF-18D650C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1010-ND.
22MH V SERIES LINE FILTER - ELF-18D650L
Order '22mh v series line filter - ELF-18D650L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1011-ND.
47MH V SERIES LINE FILTER - ELF-18D650U
Order '47mh v series line filter - ELF-18D650U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1012-ND.
1.5MH V SERIES LINE FILTER - ELF-18D850M
Order '1.5mh v series line filter - ELF-18D850M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1013-ND.
Send this link via E-Mail
Help With This Screen