22MH V SERIES LINE FILTER - ELF-18D860C - Filters
| Digi-Key Part Number | PLK1018-ND |
1 10 100 1000 5000 10000 |
9.82000 8.41800 7.01500 4.18800 3.89700 3.64400 |
Extended Price
9.82 84.18 701.50 4188.00 19485.00 36440.00 |
| Manufacturer Part Number | ELF-18D860C | |||
| Description | 22MH V SERIES LINE FILTER | |||
| Quantity Available | 855 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELF-18D860C |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 22mH |
| Current | 1.8A |
| Filter Type | 2 Line - Through Hole - Power/Signal |
| Termination Style | PCB Pins |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELF 18D860C ELF18D860C PLK1018 ND PLK1018ND PLK1018 |
ELF-18D860C Specification Sheet
22MH V SERIES LINE FILTER - ELF-18D860C (PLK1018-ND) - Filters
Related parts Filters :22MH V SERIES LINE FILTER - ELF-18D860C
Order '22mh v series line filter - ELF-18D860C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1018-ND.
2.2MH V SERIES LINE FILTER - ELF-18D290T
Order '2.2mh v series line filter - ELF-18D290T' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1001-ND.
22MH V SERIES LINE FILTER - ELF-18D290C
Order '22mh v series line filter - ELF-18D290C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1004-ND.
22MH V SERIES LINE FILTER - ELF-18D650L
Order '22mh v series line filter - ELF-18D650L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1011-ND.
22MH H SERIES LINE FILTER - ELF-18D218
Order '22mh h series line filter - ELF-18D218' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1021-ND.
2.2MH H SERIES LINE FILTER - ELF-18D228F
Order '2.2mh h series line filter - ELF-18D228F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1023-ND.
2.2MH H SERIES LINE FILTER - ELF-18D416
Order '2.2mh h series line filter - ELF-18D416' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1027-ND.
2.2MH H SERIES LINE FILTER - ELF-18D435F
Order '2.2mh h series line filter - ELF-18D435F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1030-ND.
22MH H SERIES LINE FILTER - ELF-18D612
Order '22mh h series line filter - ELF-18D612' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1034-ND.
2.2MH H SERIES LINE FILTER - ELF-18D617F
Order '2.2mh h series line filter - ELF-18D617F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1035-ND.
2.2MH V SERIES LINE FILTER - ELF-18D666A
Order '2.2mh v series line filter - ELF-18D666A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1037-ND.
.82MH V SERIES LINE FILTER - ELF-18D290B
Order '.82mh v series line filter - ELF-18D290B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1000-ND.
3.3MH V SERIES LINE FILTER - ELF-18D290S
Order '3.3mh v series line filter - ELF-18D290S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1002-ND.
10MH V SERIES LINE FILTER - ELF-18D290G
Order '10mh v series line filter - ELF-18D290G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1003-ND.
33MH V SERIES LINE FILTERS - ELF-18D290H
Order '33mh v series line filters - ELF-18D290H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1005-ND.
Send this link via E-Mail
Help With This Screen