800mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D450B
18MH V SERIES LINE FILTER - ELF-18D450B - Filters
| Digi-Key Part Number | PLK1007-ND |
1 10 100 1000 5000 10000 |
5.68000 4.86900 4.05750 2.42200 2.25400 2.10800 |
Extended Price
5.68 48.69 405.75 2422.00 11270.00 21080.00 |
| Manufacturer Part Number | ELF-18D450B | |||
| Description | 18MH V SERIES LINE FILTER | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 800mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D450B
| Technical/Catalog Information | ELF-18D450B |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 18mH |
| Impedance | - |
| DC Resistance (DCR) | 655.0 mOhm Max |
| Current | 800mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.709" L x 0.984" W x 1.134" H (18.00mm x 25.00mm x 28.80mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ELF 18D450B ELF18D450B PLK1007 ND PLK1007ND PLK1007 |
ELF-18D450B Specification Sheet
18MH V SERIES LINE FILTER - ELF-18D450B (PLK1007-ND) - Filters
Related parts 800mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D450B800mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D450B
Order '18mh v series line filter - ELF-18D450B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1007-ND.
2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D290B
Order '.82mh v series line filter - ELF-18D290B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1000-ND.
1.3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D290T
Order '2.2mh v series line filter - ELF-18D290T' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1001-ND.
1.1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D290S
Order '3.3mh v series line filter - ELF-18D290S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1002-ND.
600mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D290G
Order '10mh v series line filter - ELF-18D290G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1003-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D290C
Order '22mh v series line filter - ELF-18D290C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1004-ND.
300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D290H
Order '33mh v series line filters - ELF-18D290H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1005-ND.
2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D450A
Order '2.7mh v series line filter - ELF-18D450A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1006-ND.
3.1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D650M
Order '1.5mh v series line filter - ELF-18D650M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1008-ND.
2.4A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D650B
Order '3.3mh v series line filter - ELF-18D650B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1009-ND.
1.7A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D650C
Order '8.2mh v series line filter - ELF-18D650C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1010-ND.
1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D650L
Order '22mh v series line filter - ELF-18D650L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1011-ND.
700mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D650U
Order '47mh v series line filter - ELF-18D650U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1012-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D850M
Order '1.5mh v series line filter - ELF-18D850M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1013-ND.
4.2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D850B
Order '3.3mh v series line filter - ELF-18D850B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1014-ND.
Options for 800mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D450B
Send this link via E-Mail
Help With This Screen
