10MH V SERIES LINE FILTER - ELF-18D290G - Filters
600mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D290G
| Digi-Key Part Number | PLK1003-ND |
1 10 100 1000 5000 10000 |
3.36000 2.88000 2.40000 1.43300 1.33300 1.24700 |
Extended Price
3.36 28.80 240.00 1433.00 6665.00 12470.00 |
| Manufacturer Part Number | ELF-18D290G | |||
| Description | 10MH V SERIES LINE FILTER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELF-18D290G |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Inductance | 10mH |
| Impedance | - |
| DC Resistance (DCR) | 782.0 mOhm Max |
| Current | 600mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.630" L x 0.827" W x 0.846" H (16.00mm x 21.00mm x 21.50mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELF 18D290G ELF18D290G PLK1003 ND PLK1003ND PLK1003 |
ELF-18D290G Specification Sheet
10MH V SERIES LINE FILTER - ELF-18D290G (PLK1003-ND) - Filters
Related parts 600mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D290G10MH V SERIES LINE FILTER - ELF-18D290G
Order '10mh v series line filter - ELF-18D290G' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1003-ND.
10MH V SERIES LINE FILTER - ELF-18D850W
Order '10mh v series line filter - ELF-18D850W' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1016-ND.
10MH H SERIES LINE FILTER - ELF-18D431F
Order '10mh h series line filter - ELF-18D431F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1031-ND.
1.0MH H SERIES LINE FILTER - ELF-18D212F
Order '1.0mh h series line filter - ELF-18D212F' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1022-ND.
1.0MH H SERIES LINE FILTER - ELF-18D608
Order '1.0mh h series line filter - ELF-18D608' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1032-ND.
.82MH V SERIES LINE FILTER - ELF-18D290B
Order '.82mh v series line filter - ELF-18D290B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1000-ND.
2.2MH V SERIES LINE FILTER - ELF-18D290T
Order '2.2mh v series line filter - ELF-18D290T' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1001-ND.
3.3MH V SERIES LINE FILTER - ELF-18D290S
Order '3.3mh v series line filter - ELF-18D290S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1002-ND.
22MH V SERIES LINE FILTER - ELF-18D290C
Order '22mh v series line filter - ELF-18D290C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1004-ND.
33MH V SERIES LINE FILTERS - ELF-18D290H
Order '33mh v series line filters - ELF-18D290H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1005-ND.
2.7MH V SERIES LINE FILTER - ELF-18D450A
Order '2.7mh v series line filter - ELF-18D450A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1006-ND.
18MH V SERIES LINE FILTER - ELF-18D450B
Order '18mh v series line filter - ELF-18D450B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1007-ND.
1.5MH V SERIES LINE FILTER - ELF-18D650M
Order '1.5mh v series line filter - ELF-18D650M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1008-ND.
3.3MH V SERIES LINE FILTER - ELF-18D650B
Order '3.3mh v series line filter - ELF-18D650B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1009-ND.
8.2MH V SERIES LINE FILTER - ELF-18D650C
Order '8.2mh v series line filter - ELF-18D650C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PLK1010-ND.
Options for 600mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Panasonic - ECG ELF-18D290G
Send this link via E-Mail
Help With This Screen
